P2RFZ-05-E by OMRON Corporation

Overview of P2RFZ-05-E by OMRON Corporation

P2RFZ-05-E is a relay socket designed for the specific application of connecting relay devices. It features a 5-pin configuration equipped with screw terminals, which provide secure and reliable connections in electronic circuits. This part is particularly valuable in environments where circuit integrity and reliable power handling are critical.

Manufactured by OMRON Corporation, this part belongs to the subcategory of Sockets and Chip Carriers, which encompasses various connectors essential for interfacing different electronic components. The P2RFZ-05-E has an active life cycle, indicating its continued production and availability for use in current and future projects.

Specific attributes of the P2RFZ-05-E include a current rating of 10 A, allowing it to handle substantial power levels without the risk of overheating. The dielectric withstanding voltage is rated at 1000 VAC, providing additional assurance of safety and reliability in high-voltage applications. With an impressive insulation resistance of 1,000,000,000 Ω, this part minimizes the risk of electrical leakage, ensuring that the relay connections are stable and safe.

Additionally, the dimensions of the socket are noteworthy: it measures 3.091 inches in length, 0.63 inches in width, and 1.89 inches in depth. This compact design is suited for various installations, making it versatile for different applications. The body is designed for straight mounting, which could simplify the integration process in electronic assemblies.

Notably, P2RFZ-05-E is compliant with ROHS regulations, reflecting OMRON’s commitment to environmental standards. As of the current writing, the factory lead time for this product is approximately 5 weeks and 2 days, providing a timeline for procurement planning.

Industry Applications for P2RFZ-05-E

Given its specifications and design, P2RFZ-05-E might find applications in various industries. Here are some potential use cases:

  • Industrial Automation: This relay socket could potentially be utilized in industrial control systems, where reliable switching of loads is required. Systems such as programmable logic controllers (PLCs) might incorporate the P2RFZ-05-E as part of their interface modules.
  • Automotive: In automotive applications, P2RFZ-05-E might be used in relay modules that are responsible for controlling lights, motors, and other electrical components within vehicles. Its current rating and durable design could make it suitable for environments subject to vibration and temperature fluctuations.
  • Consumer Electronics: This part might be implemented in various consumer electronic devices that require relay switching for functions such as power control, signal routing, or safety features. Devices that incorporate automation might also benefit from the reliability offered by this socket.
  • Telecommunications: In telecommunications equipment, P2RFZ-05-E could be utilized for controlling relays that manage network traffic or power. Its robust electrical characteristics might help ensure consistent performance in communication systems.
  • Healthcare: In medical devices, the relay socket might be used to facilitate safe and effective operation of machinery that require precise control. Proper isolation and high insulation resistance might be critical factors for such applications.

These potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential for ensuring adherence to industry standards and specific application requirements. It is important to evaluate any regulatory compliance and operational needs before implementing the P2RFZ-05-E in critical systems.

About OMRON Corporation

OMRON Corporation is a prominent manufacturer known for its range of automation components, including sensor technology and socket solutions. Specifically in the realm of Sockets, OMRON offers a variety of products designed to facilitate reliable connections between devices in various electronic systems. The P2RFZ-05-E is one of several relay sockets they manufacture, known for their quality and performance.

OMRON takes a systematic approach to product design, ensuring that their sockets meet the demands of different industries. The focus on reliability, safety, and adherence to environmental standards is evident in all of their offerings, including the P2RFZ-05-E. Engineers and procurement professionals can explore OMRON’s diverse product portfolio to find solutions tailored to their application needs.

Where to Find P2RFZ-05-E by OMRON Corporation

For those looking to purchase P2RFZ-05-E, it’s recommended to conduct research on Sockets and Chip Carriers in the findchips.com database. This platform can provide insights into current stock levels, pricing, and availability from various distributors.

Historically, P2RFZ-05-E has been available through several distributors, including:

  • Maritex
  • Chip1Stop
  • Bristol Electronics
  • TME
  • TTI
  • Avnet Americas
  • TTI Europe
  • RS
  • Mouser Electronics

However, users are advised to visit findchips.com for the most current stock information and pricing, as availability can fluctuate based on demand and supply chain factors.

Compare pricing for P2RFZ-05-E and other Sockets and Chip Carriers at findchips.com