Overview of MC74HC08ADTR2G by onsemi
The MC74HC08ADTR2G is a quad 2-input AND gate housed in a TSSOP-14 package. This device facilitates the combination of two inputs to produce a single output based on the AND logic function, providing an essential building block for digital logic systems. The part from onsemi features a typical supply voltage range from 2V to 6V, which makes it versatile for various applications requiring different voltage levels. It comprises four independent gates, allowing multiple logic operations to be performed in a single IC.
Manufactured by onsemi, the MC74HC08ADTR2G is also compliant with RoHS regulations, indicating that it is free from harmful substances in its composition and suitable for environmentally conscious design. According to the provided Part Data Attributes, the component features a maximum output current of 5.2 mA and a propagation delay of 110 ns, suitable for many digital applications. This part also supports a temperature range from -55 °C to 125 °C, making it very reliable in various environmental conditions. Note that the factory lead time is currently listed as 12 weeks, providing insights into the procurement timeline for those considering this part.
Industry Applications for MC74HC08ADTR2G
The MC74HC08ADTR2G could be utilized in various industry applications due to its characteristics and functionality. Below are some potential sectors that might benefit from using this quad AND gate:
- Education and Research: In academic settings, this logic gate might be used in digital electronics laboratories for experiments involving combinational logic circuits. It could facilitate teaching fundamental concepts of digital logic design by allowing students to build simple circuits and understand the operation of AND gates.
- Industrial Automation: In industrial automation systems, the MC74HC08ADTR2G might play a role in control systems where multiple sensor inputs need to be evaluated. For example, it could be used in safety interlocks where the output is triggered only when specific conditions (inputs) are met, enhancing operational safety.
- Financial Technology (Fintech): The part could potentially find applications in data processing units within fintech devices, such as payment terminals where logical conditions need to be combined to validate transactions. Its reliability and speed could contribute to the overall efficiency of the operation.
- Electronic Manufacturing: Within manufacturing processes of electronic devices, the MC74HC08ADTR2G might be used in various circuit boards requiring AND logic functions for signal routing and control. Its small size and mounting style (TSSOP) are advantageous for space-constrained designs.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adhesion to industry standards and specific application requirements. Moreover, similar types of logic gates may also be suitable for these applications.
About onsemi
onsemi is a manufacturer recognized for its extensive portfolio in the semiconductor industry, including components dedicated to logic functions, such as the MC74HC08ADTR2G. The company’s focus on innovation and quality encompasses a wide array of products, where logic devices form a significant part of their offerings. The MC74HC08ADTR2G fits into the broad category of Gates, leveraging CMOS technology for efficient operation.
In addition to the MC74HC08ADTR2G, onsemi produces a range of other logic components that could serve similar purposes in digital circuit designs. Their focus on developing reliable and efficient semiconductor solutions makes them a noteworthy provider for applications needing logical decision-making capabilities.
Where to Find MC74HC08ADTR2G by onsemi
The MC74HC08ADTR2G has historically been available at several distributors. Notable distributors include:
- Win Source Electronics
- Master Electronics
- Mouser Electronics
- DigiKey
- Arrow Electronics
However, it is important to check with findchips for the most current availability and pricing, as stock levels can change frequently across distributors.