Overview of 1-770007-0 by TE Connectivity
The part 1-770007-0 is a connector pin known as UMNL II PIN AUSN/NI/BR, produced by TE Connectivity. This product is designed with a crimp contact mechanism and is suitable for use with wire sizes ranging from 14 AWG to 20 AWG. It features a brass construction and an underplating thickness of 50 microinches, along with a termination layer of tin over nickel. The connector is compliant with RoHS standards, making it suitable for environmentally-sensitive applications.
With a rated current of 7 A and a rated voltage of 600 V, this connector pin serves primarily in power applications. Its operational temperature range is wide, spanning from -55 °C to 120 °C, which makes it versatile in various environments. The connector also boasts approvals from CSA, UL, and VDE, indicating compliance with rigorous safety and reliability standards. The characteristic of being Pb-free further adds to its appeal in modern electronics design.
This part is classified under the electronic parts subcategory of Assembly Items in the category of Connector Support. It is currently in an active lifecycle stage, suggesting that it is still available for production and purchase.
Industry Applications for 1-770007-0
The 1-770007-0 connector pin could potentially find applications in several industries due to its design and specifications. Here are some possible use cases:
- Industrial Automation: The connector pin may be utilized in manufacturing equipment and factory automation systems. Its robustness and high-temperature resistance could support various industrial machinery that operates in challenging environments.
- Telecommunications: With its capability to handle high power and voltage, the connector pin might be suitable for telecommunications hardware where stable connections are essential. Components such as routers and base stations might benefit from the reliability this part offers.
- Consumer Electronics: The 1-770007-0 could potentially be used in consumer devices requiring reliable power connections, such as home appliances or computer peripherals. Its crimp termination method could allow for easy assembly in manufacturing environments.
- Automotive: If automotive applications are considered, the connector may be used in areas of a vehicle that require efficient power distribution. Note that the requirement for AEC-Q100 or AEC-Q101 compliance should be evaluated based on the specific application needs.
- Healthcare: In medical devices, the safety and reliable performance of connector components are critical. The 1-770007-0, with its approval certifications, could potentially be used in devices like diagnostic equipment or imaging systems, assuming all relevant compliance standards are met.
These industry applications are conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company known for its connectivity and sensor solutions. The company specializes in various electronic components and provides robust solutions for different applications across multiple industries. Its products include connectors, sensors, and other electronic components designed to meet the complex needs of its customers.
Within the realm of Assembly Items, TE Connectivity offers a range of connector support products, including the 1-770007-0 connector pin. The company emphasizes quality and reliability in its manufacturing processes, ensuring that its products meet industry standards. Similar parts produced by TE Connectivity may also include various pins and connectors designed for different wire sizes and applications, ensuring compatibility and performance across their product lines.
Where to Find 1-770007-0 by TE Connectivity
Historically, the 1-770007-0 has been available through various distributors, including:
- Master Electronics
- Avnet Abacus
- Sager
- Powell Electronics
However, availability can fluctuate, so checking findchips.com for current stock levels and pricing is recommended. Additionally, distributors like DigiKey, Newark, and Mouser Electronics may also carry this part but should be verified for current status.