Overview of ASPI-4030S-100M-T by Abracon Corporation
The ASPI-4030S-100M-T is a shielded inductor primarily characterized by its inductance value of 10 µH and a rated current of 1.5 A. With a direct current (DC) resistance of 0.1 Ω, this part is designed to minimize resistive losses in various applications. Like many components in the power inductor category, it is built with a nickel-zinc ferrite core, which enhances its efficiency in various energy applications.
The component has a 20% tolerance, indicating a permissible variation from the specified inductance value. The footprint of this part measures a compact 4 mm x 4 mm x 3 mm, which is beneficial for designs requiring smaller dimensions. Given its construction and shielding, the ASPI-4030S-100M-T is designed for surface mount technology (SMT) applications, allowing for automated assembly processes. Notably, it is compliant with RoHS regulations, ensuring compatibility with various environmental directives. The part is active in its lifecycle, making it a relevant choice for ongoing projects.
It is important to note that at the time of writing, the factory lead time for this component is reported to be approximately 16 weeks. This should be considered for any procurement decisions, especially for time-sensitive projects.
Industry Applications for ASPI-4030S-100M-T
The ASPI-4030S-100M-T may find potential applications across various industries, including but not limited to:
- Energy and Power Systems: The inductor’s characteristics could be applicable in power supply designs, where filtering and energy storage are critical. Components in power converters or power management systems might utilize inductors for smoothing voltage fluctuations, potentially providing better performance and efficiency.
- Transportation and Logistics: In electric vehicle (EV) systems, this part might be used in the onboard charging systems or inverters, where managing power efficiently is crucial. The compact size and reliable performance could also enable space-saving designs in transport systems.
- Renewable Energy: In solar inverters, the ASPI-4030S-100M-T might assist in converting and managing the variable outputs from solar panels. Its rated current and inductance are often suitable for energy harvesting applications, thereby supporting renewable energy initiatives.
- Automotive: If automotive standards are adhered to, which can be verified under specific conditions, the inductor might be used in engine control modules or battery management systems. Given the automotive industry’s push towards electrification, components like the ASPI-4030S-100M-T could play a role in enhancing the efficiency of various automotive electronics.
These potential industry applications are only conceptual and illustrative. It is crucial for engineering and design teams to analyze and verify components for adherence to specific industry standards and application requirements.
About Abracon Corporation
Abracon Corporation specializes in manufacturing a variety of electronic components, including inductors. With an emphasis on high-quality inductive components, they offer solutions that are applicable across numerous electronics sectors. The ASPI-4030S-100M-T is part of their ASPI-4030S series, which focuses on power inductors designed to meet general-purpose applications.
Abracon provides a range of similar products that cater to varying inductance values and construction types, ensuring that designers have access to suitable options for their specific applications. Their commitment to meeting compliance standards, such as RoHS and REACH, adds an extra level of assurance for manufacturers looking to incorporate these components into their designs.
Where to Find ASPI-4030S-100M-T by Abracon Corporation
If you are considering incorporating the ASPI-4030S-100M-T into your project, a good starting point for research is findchips.com. This platform provides a comprehensive overview of pricing, availability, and specifications. You can also explore alternatives within the Fixed Inductors category, which may include similar parts that can meet your application needs.
Historically, this part has been available from various distributors, including:
- Master Electronics
- Avnet Asia
- DigiKey
- Mouser Electronics
It is recommended to check findchips.com for current stock levels and pricing, as availability may vary among distributors.