Overview of 293D475X9050D2TE3 by Vishay Intertechnologies
The 293D475X9050D2TE3 is a tantalum capacitor characterized by its polarized nature, utilizing a dry/solid tantalum dielectric. This component provides a capacitance of 4.7 µF with a rated DC voltage of 50 V, making it suitable for various applications requiring reliable energy storage and filtering capabilities. With a capacitance tolerance of ±10%, this device ensures that it can be used in precision applications where maintaining specific electrical characteristics is critical.
Manufactured by Vishay Intertechnologies, this part is noted for its surface-mount technology (SMT) design, featuring a rectangular package shape suitable for modern circuit designs. The package size, classified as 2917 (7343 Metric), ensures compatibility with a wide range of PCB layouts, optimizing space while maintaining performance. The equivalent series resistance (ESR) of approximately 1.2 ohms and a ripple current rating of 370 mA provide insight into its performance under high-stress conditions.
With a maximum operating temperature of 125 °C and a minimum of -55 °C, the 293D475X9050D2TE3 is designed to operate effectively in various environmental conditions. Additionally, this component complies with the RoHS directive, ensuring its suitability for use in environmentally conscious designs. The factory lead time for this part is currently noted as 12 weeks, which is important to consider when planning procurement timelines.
Industry Applications for 293D475X9050D2TE3
The potential applications for the 293D475X9050D2TE3 extend across various industries due to its electrical attributes and design features. Below are several industry applications where this tantalum capacitor might play a significant role:
- Consumer Electronics: In consumer electronics, the 293D475X9050D2TE3 might be found in applications such as smartphones or tablet devices where space is limited, and reliable performance is essential. Its low ESR and ripple current capability could assist in smoothing voltage fluctuations, enhancing device stability.
- Industrial Automation: Within industrial automation systems, this component could be useful in power supply circuits or in signal processing applications. The ESR rating may contribute to better efficiency in power management systems, while its temperature tolerance allows for operation in diverse environmental conditions that are common in industrial settings.
- Aerospace and Defense: If qualified for military specifications, the 293D475X9050D2TE3 could serve in critical aerospace electronics where reliability under stress is paramount. Its rugged design and operational temperature range could potentially meet stringent aerospace requirements.
- Telecommunications: In the telecommunications sector, capacitors like the 293D475X9050D2TE3 could be integrated into base stations and other communication devices to ensure signal integrity. The capacitor’s characteristics may aid in filtering and managing power distribution within these devices.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar capacitors, with varying capacitance and voltage ratings, might also fulfill roles in these applications, depending on specific design constraints.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer in the electronic components industry, specializing in capacitors, resistors, inductors, and semiconductors. The company has developed a comprehensive catalog of fixed capacitors, particularly tantalum capacitors like the 293D475X9050D2TE3. This manufacturer is known for its focus on innovation and quality, ensuring that its components meet rigorous performance criteria suitable for challenging environments.
Vishay also produces a variety of other tantalum capacitors with different specifications, catering to diverse application requirements. Their commitment to RoHS compliance further highlights their approach to producing environmentally sustainable products that align with global standards and customer expectations.
Where to Find 293D475X9050D2TE3 by Vishay Intertechnologies
For those interested in procuring the 293D475X9050D2TE3, it is advisable to research purchasing options on findchips.com. This platform allows users to compare pricing and stock levels from various distributors. Historically, the part has been available from distributors such as:
- Avnet Asia
- Mouser Electronics
- Newark
- Arrow Electronics
It is important to note that stock availability may vary, and users should consult findchips.com for the most current information regarding stock levels and pricing. Additionally, the link to Fixed Capacitors is a valuable resource for exploring alternative components that could also meet your design requirements, whether from Vishay Intertechnologies or other manufacturers.