0287025.PXCN by Littelfuse Inc

Overview of 0287025.PXCN by Littelfuse Inc.

Offering a robust solution for circuit protection, the 0287025.PXCN is an electronic component classified as an electric fuse with a rated current of 25 A and a voltage rating of 32 VDC. This part features a fast-acting blow characteristic that ensures rapid interruption of electrical flow in the event of an overload or short circuit. As a part of the Atof series, this fuse is designed to meet stringent requirements and is ROHS compliant, confirming its alignment with modern environmental standards.

The dimensions of the 0287025.PXCN are 19.1 mm in length, 5 mm in width, and 18.8 mm in height, making it suitable for a range of compact applications. The fuse’s rated breaking capacity is quite high at 1000 A, making it well-suited for handling significant fault currents. The component is designed to operate within a temperature range between -40 °C and 125 °C, enhancing its versatility across various environments.

Manufactured by Littelfuse Inc., a company with a solid reputation in circuit protection, the 0287025.PXCN stands out due to its configuration as an inline/holder fuse, which contributes to its ease of installation and use in various circuits. The terminal shape is tab/blade, and the finish is tin (Sn), facilitating reliable electrical connections and minimizing the risk of corrosion.

Industry Applications for 0287025.PXCN

The 0287025.PXCN could find utility in various industry applications owing to its electrical specifications. Here are a few potential use cases:

  • Automotive: This fuse might be included in automotive circuit protection applications, particularly in systems that require fast-acting fuses to protect sensitive electronic components. This may include applications such as lighting systems, control units, and power distribution modules. Given that it meets automotive standards, its use could enhance reliability in vehicle electronics.
  • Consumer Electronics: The 0287025.PXCN could potentially be used in consumer electronics, including home appliances and personal gadgets that rely on low voltage DC power. The compact size and fast-acting characteristics make it suitable for protecting sensitive components against overheating and electrical faults.
  • Telecommunications: This fuse might be beneficial in telecommunications equipment, where protection against sudden surges is necessary to ensure uninterrupted service. Devices like routers, switches, and other networking hardware could utilize such fuses to prevent damage to circuit boards from overloads.
  • Robotics and Drones: The operational range of the 0287025.PXCN might allow for its use in robotics and drones, where lightweight and efficient protection is essential. The quick response time of the fuse could safeguard against transient faults that could disrupt the functionality of drones or robot systems.
  • Medical Imaging: In medical imaging devices, the need for high reliability and safety could lead to using electric fuses like the 0287025.PXCN. Fast-acting fuses may be particularly useful in protecting sensitive components in imaging systems, ensuring that they operate safely in critical environments.

These potential industry applications are purely conceptual and should be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. specializes in circuit protection solutions, particularly in the electric fuses segment. The company provides a diverse product line that encompasses a range of fuse types and applications, focusing on safety and reliability. The 0287025.PXCN is one of the many products within their offerings, which include similar parts designed for various electrical and electronic applications. Littelfuse’s commitment to innovation and quality ensures that their products, including the 0287025.PXCN, are engineered to meet the specific needs of their customers across multiple industries.

Where to Find 0287025.PXCN by Littelfuse Inc.

For those interested in procuring the 0287025.PXCN, it is recommended to research purchasing options on findchips.com. This platform can provide insights into current stock levels and pricing for this specific part, as well as alternatives available in the electric fuses category.

Historically, the 0287025.PXCN has been available at several distributors, including:

  • Win Source Electronics
  • Waytek, Inc.
  • Mouser Electronics
  • DigiKey

It is advisable to verify current stock status and pricing at these distributors by visiting findchips.com, as availability may fluctuate.

Compare pricing for 0287025.PXCN and other Electric Fuses / Circuit Protection at findchips.com