Overview of VIPER06LSTR by STMicroelectronics
The VIPER06LSTR is a high-voltage AC/DC converter belonging to the VIPerPlus family, designed for energy-efficient power conversion. This component features a flyback topology and operates within an input voltage range of 85V to 265V AC, making it suitable for a variety of applications requiring robust power supply solutions. The power rating of this part is 8W, which indicates its capability to deliver a substantial amount of power for various electronic uses. The package style of this component is a small outline (SSOP) with 10 pins, allowing for efficient use of board space.
One of the distinctive aspects of the VIPER06LSTR is its incorporation of direct feedback, which helps enhance efficiency by minimizing power losses. This component operates in a current-mode control technique and utilizes pulse-width modulation (PWM) to regulate the output voltage. Additionally, it is compliant with RoHS regulations, indicating that it adheres to environmental standards related to hazardous substances.
With its operating temperature range from -40°C to significant ambient temperatures, the part is designed to function reliably across varying conditions. Relevant data attributes also include a moisture sensitivity level of 3 and a peak reflow temperature of 260°C, which are critical factors for assembly and reliability. As of the time of writing, factory lead time for this component is approximately 18 weeks. These specifications make the VIPER06LSTR a feasible choice for designers seeking reliable and efficient power management solutions.
Industry Applications for VIPER06LSTR
The VIPER06LSTR might find potential applications across various industries, due to its characteristics and specifications. Some conceivable-use cases include:
- Consumer Electronics: This component could potentially be utilized in devices such as chargers, adapters, or small home appliances, where efficient power conversion is necessary. Its compact design and ability to handle high voltage levels make it suitable for integrated applications.
- Audio and Video Systems: The VIPER06LSTR might serve in audio amplifiers or home theater systems, where stable power delivery is crucial for performance. The PWM control technique could assist in maintaining sound quality while enabling energy efficiency.
- Energy and Power Systems: Given its design as an energy-saving converter, this part might be leveraged in energy management systems or smart grid applications. Its ability to manage high AC voltage could indirectly support renewable energy transitions.
- Transportation and Logistics: In transportation-related electronics such as power supply units or onboard systems, the VIPER06LSTR could play a role in ensuring reliable operation under different environmental conditions, thanks to its wide operating temperature range.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The VIPER06LSTR may potentially be complemented by other similar parts in these applications to provide a comprehensive power management solution.
About STMicroelectronics
STMicroelectronics is a global leader in semiconductor solutions, known for its comprehensive portfolio of products in various electronic parts categories, including power circuits. The company focuses on innovation and sustainability, striving to meet the demands of various industries, including automotive, consumer electronics, and energy management. Within the realm of Switching Regulator or Controllers, STMicroelectronics offers a selection of devices that includes the VIPER06LSTR and other similar components, which are built to optimize power efficiency and improve overall performance.
STMicroelectronics is recognized for its commitment to quality and reliability in semiconductor manufacturing, providing electronic engineers and procurement professionals with viable options for their design needs. Alongside the VIPER06LSTR, the company produces various other power circuits that could potentially complement its applications in diverse industries, supporting engineers in achieving their design goals.
Where to Find VIPER06LSTR by STMicroelectronics
- Win Source Electronics
- EBV Elektronik
- Mouser Electronics
- DigiKey
However, readers are encouraged to visit findchips.com to obtain the most current stock levels and pricing information, as availability can vary across distributors.