Overview of 1871415-1 by TE Connectivity
The 1871415-1 from TE Connectivity is a combination line connector known for its specific configuration and reliability. Described as AMPSEAL16, this component features a cap assembly, 8 positions for connections, and a B/R type with a recommended wire size. This connector is engineered with a female housing that accommodates 8 positions and has a terminal pitch of 4.5 mm, providing versatility in various applications.
Further details about the part reveal its dimensions, with a body breadth of 1.055 inches, a depth of 1.873 inches, and a length of 1.126 inches. The part is designed for cable mounting and operates within a wide temperature range of -40 °C to 125 °C. This can be particularly beneficial in environments that experience extreme conditions. The connector is rated for a maximum current of 13 A and voltage of 250 V, making it suitable for many power and signal applications.
This product is compliant with RoHS and has a Pb-free code, indicating that it meets environmental regulations regarding hazardous substances. It is positioned in the active part lifecycle category, indicating its availability for ongoing production. The connector operates without EMI shielding and does not conform to DIN or military specifications, which might limit its applications in specialized environments but will still be effective in many general use cases.
Industry Applications for 1871415-1
The 1871415-1 connector might find utility across various industries due to its characteristics and specifications. Below are several potential applications:
- Industrial Automation: This part could be used in control systems or machinery for powering and signaling. Its rated current and voltage specifications allow it to function effectively in industrial environments where reliable connections are crucial.
- Aerospace and Defense: While this part does not meet military specifications, it could potentially be used in non-critical aerospace applications where lightweight and compact connectors are needed. Solutions in aerospace applications generally require connectors that can handle extreme temperatures, which aligns with this part’s operating range.
- Transportation and Logistics: In transportation applications, the Combination Line Connectors may be applied in vehicle wiring systems, helping to connect various sensors and control units. Its compact design and temperature tolerance are beneficial here too.
- Consumer Electronics: The versatility of the 1871415-1 connector might also be advantageous in consumer electronics, where space and weight are often at a premium. It could potentially be used to interconnect devices within a product, ensuring efficient power and signal distribution.
- Telecommunications: This component might see applications in telecommunications equipment for connecting power supplies or data signaling modules, benefiting from its rated voltage and current specifications.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions, providing innovative products across various industries. Within the category of connectors, the company specializes in numerous types, including Combination Line Connectors like the 1871415-1. TE Connectivity is known for focusing on quality and reliability, ensuring that their connectors meet the demands of modern applications.
In addition to the 1871415-1, TE Connectivity offers a variety of similar connectors designed for different applications. These parts are built to enhance system performance, reliability, and efficiency, demonstrating TE’s commitment to providing effective connectivity solutions.
Where to Find 1871415-1 by TE Connectivity
Compare pricing for 1871415-1 and other Combination Line Connectors / Connectors at findchips.com
For more information on the 1871415-1 and to explore additional Combination Line Connectors, visit findchips.com to compare pricing and specifications.