Overview of 74LCX244MTCX by onsemi
The 74LCX244MTCX is a low voltage buffer/line driver featuring 5V tolerant inputs and outputs. This device is packaged in a TSSOP-20 form factor and is designed to operate within a supply voltage range of 2V to 3.6V. It is classified as a non-inverting buffer and falls under the logic family/base number 74Lcx244. This part is suitable for various applications requiring logic signal buffering due to its low propagation delay of 7.8 ns and operational capabilities, including 3-state output characteristics.
The 74LCX244MTCX is compliant with RoHS standards, featuring a moisture sensitivity level of 1, which indicates a relatively low sensitivity to moisture. This part is actively manufactured by onsemi and continues to support various electronic designs, particularly in high-speed applications. Notably, the part’s Pb-free code indicates it is lead-free, which is increasingly important in electronic manufacturing.
Industry Applications for 74LCX244MTCX
Given the characteristics of the 74LCX244MTCX, there are several industries where this part might be applicable:
- Consumer Electronics: The device could be used in various consumer electronics, such as audio systems, video equipment, or home automation devices, where signal buffering is required. The part’s ability to interface with 5V tolerant inputs might support interfacing with other standard logic levels commonly used in consumer devices.
- Automotive: While specific automotive standards were not mentioned in the attributes, the nature of the component might enable its use in automotive applications where low power consumption and signal integrity are crucial. Potential applications could include driver circuits for sensors and communication lines within vehicle systems.
- Industrial Automation: The 74LCX244MTCX could serve in industrial automation systems where robust signal driving and buffering are necessary for controlling machinery or processing signals from various sensors. Its ability to operate over a wide temperature range and with low power consumption might be beneficial in this context.
- Robotics and Drones: In robotics applications, the part might be used to manage control signals to motors or sensors, ensuring reliable communication among components. The fast propagation delay of 7.8 ns can aid in high-speed robotic systems that require precise timing and coordination.
- Telecommunications: Given its capabilities, the 74LCX244MTCX might find its use in communication systems where signal integrity is vital. This could include applications in signal repeaters or other networking equipment requiring bus driving capabilities.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements pertinent to the application.
About onsemi
Onsemi specializes in semiconductor solutions and is significantly involved in the production of logic devices, including 74LCX244MTCX and similar parts that fall under the category of Bus Driver/Transceivers. With a comprehensive portfolio, onsemi supports numerous applications across various sectors. Their logic family extends into several subcategories, with the 74LCX244MTCX showcasing their expertise in manufacturing dependable buffers and logic devices. Other components in their line might also include similar low-voltage buffers and high-speed digital components that are frequently utilized in similar applications.
Where to Find 74LCX244MTCX by onsemi
If you are interested in purchasing the 74LCX244MTCX, it is advisable to research the current availability on findchips.com. This will provide you with the latest stock levels and pricing. Additionally, you can explore other options in the subcategory of Bus Driver/Transceivers that might be offered by onsemi or other manufacturers. Historically, this part has been available through various distributors including:
- Wuhan P&S
- Master Electronics
- Arrow Electronics
- DigiKey
However, it is essential to check findchips.com for the most up-to-date information on current stock levels and pricing from these distributors.