917-93-103-41-005000 by Mill-Max Mfg Corp

Overview of 917-93-103-41-005000 by Mill-Max Mfg Corp.

The 917-93-103-41-005000 is a transistor socket specifically designed to accommodate TO-5 type transistors. This socket features three contacts, making it suitable for applications where a three-position connection is required. The connector is a through-hole vertical type, which allows for easy installation onto printed circuit boards (PCBs). The contact material used in this socket is beryllium copper, offering good electrical conductivity and durability. The overall construction includes a plastic housing, ensuring protection for the internal contacts and providing stability during operation.

It’s important to note that this part is classified as not meeting RoHS standards. The contact finish termination uses a tin/lead (Sn/Pb) coating along with a nickel barrier, which is typical for ensuring a reliable connection, especially in environments where soldering is involved. Additionally, the part is currently active in the market, further emphasizing its relevance for ongoing electronic design projects.

Industry Applications for 917-93-103-41-005000

The potential applications for the 917-93-103-41-005000 are diverse due to its design as a transistor socket. Below are some industries where it might find use, along with examples of how it could be incorporated into end products:

  • Consumer Electronics: The socket could be used in various consumer electronic devices such as radios or audio amplifiers that utilize TO-5 transistors for signal amplification. This type of application might benefit from the reliability and performance that the socket’s beryllium copper contacts can provide.
  • Robotics and Drones: In robotic systems and drones, the 917-93-103-41-005000 might be integrated into control circuits where TO-5 transistors are used to switch actuators or sensors. The through-hole design allows for robust connections even in vibration-prone environments.
  • Telecommunications: The socket could be utilized in devices that require amplification or processing of signals, such as in analog communication systems. The electrical properties of beryllium copper may enhance the overall efficiency of these circuits.
  • Aerospace and Defense: Although specific military standards are not mentioned, the socket could still be considered for aerospace applications where TO-5 transistors may be used in guidance systems or communication devices, given that those systems might benefit from the stability of the connection.
  • Industrial Automation: Devices that rely on precise switching and signal processing, potentially involving TO-5 transistors, might benefit from the reliable performance of this socket, contributing to the seamless operation of industrial machinery.

It is essential to understand that these potential applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Mill-Max Mfg Corp.

Mill-Max Mfg Corp. has established itself as a manufacturer specializing in precision electronic interconnects. Within the subcategory of sockets and chip carriers, they offer a wide range of products, including various types of Sockets. The 917-93-103-41-005000 is part of their 917 series, which focuses on providing reliable transistor sockets for various applications. Mill-Max is known for its commitment to quality and precision, ensuring that their components meet the demands of diverse industries. Similar parts produced by Mill-Max may include other forms of sockets designed for different types of transistors, amplifiers, and specific electronic components, providing versatility for design engineers.

Where to Find 917-93-103-41-005000 by Mill-Max Mfg Corp

For those interested in procuring the 917-93-103-41-005000, it is recommended to visit findchips.com to explore purchasing options and current stock levels. The site offers detailed insights into pricing and availability across various distributors. Historically, this part has been available through distributors such as:

  • Sager
  • Quest Components
  • RS
  • Mouser Electronics
  • DigiKey
  • Newark

Please note that availability may vary, and it is advisable to check findchips.com for the most up-to-date inventory and pricing information. Additionally, for those seeking alternative solutions, the Sockets and Chip Carriers section on findchips.com can provide insights into similar parts that might meet your application requirements.

Compare pricing for 917-93-103-41-005000 and other Sockets and Chip Carriers at findchips.com