Overview of 39616300000 by Littelfuse Inc.
The 39616300000 is a time lag blow electric fuse manufactured by Littelfuse Inc., designed to provide reliable circuit protection in various electronic applications. This component is rated for 6.3A and operates at a voltage of up to 125VAC, offering a rated breaking capacity of 100A, which indicates its capability to interrupt fault currents effectively. The fuse features a through-hole mounting type and belongs to the TE5 package size category. Additionally, it complies with RoHS standards, ensuring that it does not contain hazardous materials, and is described as halogen-free, making it suitable for environmentally sensitive applications.
Key attributes of the 39616300000 include:
- Blow characteristic: Time lag
- Operating temperature range: -40 °C to 85 °C
- Joule integral nominal: 100 J
- Terminal shape: Pin wire with a tin finish
- Packing method: Ammo pack; tape and reel
These specifications indicate that the fuse is active in its life cycle, ensuring continued production support and availability for design teams. The physical dimensions further assist in determining its compatibility with various circuit configurations, contributing to its widespread applicability in different industries.
Industry Applications for 39616300000
The 39616300000 electric fuse might find potential applications in a variety of industries, particularly where circuit protection is crucial. Below are several industries where this part could be applicable:
- Consumer Electronics: This part might be used in various consumer electronic devices such as televisions, gaming consoles, and home appliances. The time lag characteristic allows the fuse to tolerate inrush currents, which are common during the startup of electronic devices.
- Industrial Automation: In industrial environments, the 39616300000 might protect circuits within machinery and control systems. Its ability to handle higher fault currents could safeguard sensitive components from damage, which is particularly important in automated assembly lines.
- Telecommunications: The fuse could potentially be utilized in telecommunication devices and network equipment. With the increasing demand for robust network systems, ensuring circuit protection through reliable fuses like the 39616300000 could help maintain system integrity.
- Automotive (Conditionally): If automotive standards such as AEC-Q100 or AEC-Q101 compliance are specified in the documentation, the 39616300000 could be used in automotive electronic systems to protect critical circuits against overcurrent situations.
- Healthcare (Conditionally): Should the part be associated with specific healthcare standards, it might find applications in medical equipment, where reliable circuit protection is essential for patient safety and equipment functionality.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analyses and verification to ensure adherence to industry standards and specific application requirements. Furthermore, while similar parts in the electric fuse category can also be considered for these applications, the selection should be based on specific attributes and performance needs.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer known for its specialization in circuit protection devices, including electric fuses like the 39616300000. With a focus on providing innovative solutions for protecting electrical circuits, Littelfuse offers a wide range of products that meet various industry standards. Their electric fuses are designed to cater to different requirements, including time lag and fast-acting characteristics, to support diverse applications across multiple sectors.
In addition to the 39616300000, Littelfuse manufactures several similar parts that also emphasize reliability and performance in circuit protection. Their commitment to quality and adherence to regulatory standards reflects their dedication to ensuring that their components can withstand the growing demands of modern applications.
Where to Find 39616300000 by Littelfuse Inc.
For those looking to purchase the 39616300000, it is highly recommended to conduct research on findchips.com, which provides up-to-date information on stock levels and pricing. Distributors that have historically carried this part include:
- Ozdisan Elektronik
- TTI
- Mouser Electronics
- DigiKey
- Arrow Electronics
As availability may vary, checking on findchips will ensure that you have access to the most accurate information regarding stock and pricing for the 39616300000.