Overview of 71918-120LF by Amphenol Communications Solutions
The 71918-120LF is a Quickie® Eject Latch connector featuring a 2.54 mm (0.100 inch) pitch. This component has a shrouded header design and is intended for through-hole mounting applications. It consists of a straight, double row configuration with a total of 20 positions, making it suitable for various electronic connections that require reliable and secure interfacing.
Manufactured by Amphenol Communications Solutions, this connector is compliant with RoHS regulations, ensuring that it meets environmental standards during its lifecycle. The connector boasts an active life cycle, confirming its ongoing availability and support for users. The overall dimensions of the 71918-120LF highlight its compact design, with a body breadth of 0.339 inches, depth of 0.685 inches, and a length of 2.76 inches. It is designed for mounting on printed circuit boards (PCBs) and features male contacts arranged in a rectangular pattern.
The electrical characteristics of the 71918-120LF are noteworthy. It has an operating temperature range from -65 °C to 125 °C, allowing it to function in a variety of environments. The connector supports a rated current of 3 A, making it suitable for handling signal-level connections. One of its key attributes is the matte tin over nickel contact finish, which aids in improving the longevity and performance of the connector.
Industry Applications for 71918-120LF
The 71918-120LF connector could find applications across various industries due to its versatile design and robust specifications. Potential use cases include the following:
- Education and Research: In educational environments, the 71918-120LF might be employed in laboratory equipment and prototyping setups. Its reliable connection capabilities could facilitate experiments involving electronic components, where secure and repeatable connections are paramount.
- Internet of Things (IoT): The ubiquity of IoT devices could benefit from the 71918-120LF, potentially being used in various smart devices that require board-to-board connections. With its robust construction and thermal resilience, it may suit applications ranging from home automation to industrial IoT use cases.
- Computing and Data Storage: This connector might be an integral part of data storage systems and computing devices, providing a reliable interface for data transmission between different boards. Its double-row design could facilitate denser connections, which is often necessary in modern computing architectures.
- Telecommunications: Given its electrical and mechanical properties, the 71918-120LF could potentially be used in telecommunications equipment. It might support connections between various components in devices that handle signal transmission, where low interference is essential.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are met, the 71918-120LF might find its place in various automotive electronic systems. This application could involve connections related to infotainment systems or other electronics where secure latching mechanisms are beneficial.
It is essential to note that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the same category may also provide alternative solutions for these applications.
About Amphenol Communications Solutions
Amphenol Communications Solutions is a manufacturer recognized for its production of various connectors, including those in the category of Headers and Edge Type Connectors. The company has built a reputation for providing innovative and reliable interconnect solutions that cater to a wide range of industries. The 71918-120LF is one example of their offerings in the headers and connectors market.
Alongside the 71918-120LF, Amphenol produces several similar components, focusing on meeting the requirements of diverse applications. Their extensive product line encompasses various headers with options for different pitches, terminations, and mounting styles, reflecting a commitment to providing versatile solutions in electronic connectivity.
Where to Find 71918-120LF by Amphenol Communications Solutions
Historically, the 71918-120LF has been available through several distributors including Master Electronics, TME, Onlinecomponents.com, and DigiKey. However, it is advisable to check findchips.com for the most current stock levels and pricing, as availability can fluctuate based on market demand.