Overview of 74AHC1G08GW,125 by Nexperia
The 74AHC1G08GW,125 is a 2-input AND gate, characterized by its efficient design and compact size. It belongs to the Logic family and is available in a TSSOP-5 (Thin Shrink Small Outline Package) form factor, compliant with the ROHS standards. This component features a low output current of 8 mA and is optimized for a supply voltage range of 2V to 5.5V, making it suitable for a variety of low-voltage applications.
This product offers a propagation delay (tpd) of 16 ns, indicating a swift response time that can be critical in high-speed logic applications. The device is encapsulated in a plastic body with a moisture sensitivity level of 1, supporting a robust performance in varying environmental conditions. Additionally, it operates efficiently over a wide temperature range from -40 °C to 125 °C, reinforcing its viability in various demanding applications.
Suitable for surface mounting, the 74AHC1G08GW,125 integrates well into compact circuit designs where space optimization is paramount. Its design allows for dual terminal positions with a gull-wing terminal form, further enhancing its suitability for automated assembly processes. As of the current writing, the lifecycle of this part is active, indicating ongoing manufacturing support from Nexperia.
Industry Applications for 74AHC1G08GW,125
The 74AHC1G08GW,125 could potentially serve in several specific industry applications given its characteristics. Here are some possible use cases:
- Consumer Electronics: This part might be integrated into devices such as handheld gadgets, remote controls, or other small electronic devices. The low voltage operation aligns well with modern efficiency standards, especially in battery-operated equipment.
- Industrial Automation: In this industry, the 74AHC1G08GW,125 could serve in control systems or automation circuits. Its quick response time and multiple inputs could facilitate rapid decision-making processes in machinery and robotic systems, aiding in operational efficiency.
- Smart Cities: The part might find applications in infrastructure systems that require logical operations for automation, such as traffic light control systems or environmental sensors. Its low power consumption and compact size could support the deployment of various sensors and controllers.
- Internet of Things (IoT): Its attributes make the 74AHC1G08GW,125 a good fit for IoT devices, which often require low-power components for connectivity and processing. This makes it suitable for smart home devices and wearable technology.
- Telecommunications: Potentially, this part could be used in communication devices, where logical operations are necessary for signal processing and routing. Its rapid switching capabilities may enhance the efficiency of data transmission.
Please note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia specializes in the manufacture of essential semiconductor components, focusing significantly on logic products, including 74AHC1G08GW,125. The company has built a portfolio that includes a range of gates as part of their Logic subcategory, which is vital for various electronic applications. The product family includes several similar parts, providing flexibility for engineers looking for components that meet specific circuit requirements. Nexperia’s strong emphasis on quality and environmental compliance ensures their components, like the 74AHC1G08GW,125, are both reliable and efficient.
Where to Find 74AHC1G08GW,125 by Nexperia
- New Advantage Corporation
- EBV Elektronik
- Chip1Stop
- Avnet Silica
- DigiKey
While these distributors have stocked the part in the past, it is recommended to check findchips.com for the most up-to-date information on stock and pricing, as availability may vary.