Overview of 1804700 by Phoenix Contact
The 1804700 is a barrier strip terminal block designed for various applications requiring reliable connectivity and electrical performance. This terminal block features a single row and deck configuration, equipped with four positions and a rated current of 20A. Designed to support a maximum voltage of 630V, this component is suitable for a variety of electronic projects.
Manufactured by Phoenix Contact, the 1804700 is compliant with RoHS standards, ensuring that it meets regulations regarding hazardous substances. It is categorized under the electronic parts subcategory of Terminals and Terminal Blocks and falls under the specific category of Terminal Blocks. The component is manufactured in accordance with industry standards, specifically featuring a through-hole vertical orientation, making it suitable for board mounting applications.
This terminal block is a part of the Combicon series, which is known for its robust design and reliability in various applications. It is UL 94V-0 rated, indicating a low flammability of the material used. Additionally, the part has achieved several safety approvals including BV, CSA, CUL, DNV, EAC, GL, and LR, further affirming its reliability and safety for industrial use.
Industry Applications for 1804700
The 1804700 might be utilized in several different industries due to its versatile nature. Below are a few potential applications:
- Aerospace and Defense: This terminal block could potentially be used in electrical systems within aircraft or defense equipment, where secure and reliable connections are crucial. The rated voltage and current specifications might be beneficial in applications such as avionics systems or ground support equipment.
- Transportation and Logistics: The component may find utility in vehicles, including electric and hybrid models, where efficient power distribution is necessary. Its reliable performance under varying conditions could make it a good fit for use in control panels or power distribution boards.
- Renewable Energy: In solar power systems or wind turbines, the 1804700 might be employed for connecting various system components. The part’s compliance with RoHS standards is beneficial for applications in renewable energy, where environmental regulations are often stringent.
- Robotics and Drones: This terminal block could potentially be used within the control systems of robotic devices or drones, ensuring electrical connections in compact spaces. Its design could facilitate ease of assembly and maintenance in robotic systems.
- Automotive: If automotive-specific standards were met, the part could find application in automotive control systems, potentially in electronic control units (ECUs), given its specifications. However, engineers should verify compliance with relevant automotive standards before application.
It is essential to note that these potential industry applications are conceptual and illustrative. Verification and analysis by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Furthermore, similar terminal blocks from other manufacturers might also serve these applications, providing alternative options to consider.
About Phoenix Contact
Phoenix Contact is a global leader in the field of electrical engineering, specializing in innovative terminal blocks and connectivity solutions. The company offers a wide range of products under the Combicon series, which includes various types of terminal blocks, connectors, and related accessories designed for a multitude of applications.
Specifically related to the 1804700, Phoenix Contact manufactures several other terminal blocks that might offer similar specifications and functionalities. Their continued focus on technology and compliance with industry standards ensures that their products remain reliable and innovative.
Where to Find 1804700 by Phoenix Contact
Historically, the 1804700 has been available at several distributors including:
- Master Electronics
- Dynamic Solutions GmbH
- Avnet Abacus
- Sager
- TTI
- Verical
- Onlinecomponents.com
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
It is important to verify current stock levels and pricing on findchips.com as availability might vary across these distributors.