Overview of 77138-101LF by Amphenol Communications Solutions
Minitek® is a wire-to-board connector that features a 2.00mm (0.079 in) pitch, designed specifically for crimping to wire. The 77138-101LF model is suitable for wire sizes ranging from AWG 30 to 26, making it versatile for a variety of applications. This part incorporates female contacts and is characterized by its bellowed contact style, providing a secure and reliable connection. The connector’s contact resistance is rated at 20 mΩ, which signifies low resistance for efficient electrical performance.
The connector is manufactured by Amphenol Communications Solutions, a company known for its commitment to quality and innovation in connectivity solutions. As of the current writing, the part is active in the market, and it complies with ROHS regulations, indicating that it is free from hazardous substances. Additionally, it is compliant with REACH regulations and has an ECCN code of EAR99, which categorizes it for general use and export.
For optimal performance, the 77138-101LF features a gold-over-nickel finish, providing excellent corrosion resistance and improved conductivity. The operating temperature range is robust, with a maximum of 105 °C and a minimum of -40 °C, making it suitable for various environmental conditions. With a rated current of 2 A and a rated voltage of 650 V (DC), this part is well-suited for demanding applications that require reliable electrical performance.
Industry Applications for 77138-101LF
The 77138-101LF connector might find applications in several industries due to its design and electrical specifications. Below are some potential use cases in various sectors:
- Consumer Electronics: The connector could potentially be utilized in devices such as smartphones, tablets, and wearable technology. Its compact size and reliable performance could support internal wiring connections, contributing to the overall miniaturization and efficiency of electronic devices.
- Audio and Video Systems: The connector might be employed in audio video receivers, professional audio equipment, or video surveillance systems. Its low contact resistance could enhance signal integrity, possibly improving audio fidelity or video quality in these devices.
- Entertainment and Gaming: In gaming consoles and peripherals, the 77138-101LF could potentially be used for internal connections. The connector’s reliability and electrical ratings could support power connections or data lines where performance is critical.
- Automotive: If automotive applications require connectors that meet specific standards such as AEC-Q100 or AEC-Q101, this part might be suited for use in auxiliary systems, infotainment units, or battery management systems. The robust temperature range may also enhance its applicability in automotive environments.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions is a manufacturer specializing in connectivity solutions, including various types of connectors and their associated accessories. As it relates to Assembly Items, the company offers a diverse range of connector support products designed to meet multiple application needs, ensuring product reliability and efficiency.
The 77138-101LF is one of many products in their catalog that illustrates their capability in producing high-quality connectivity solutions. Similar parts may include other wire-to-board connectors in varying pitches and sizes, suited for different wire gauges and applications. The emphasis on quality, compliance, and performance characterizes the offerings of Amphenol Communications Solutions, making them a favored choice in the industry.
Where to Find 77138-101LF by Amphenol Communications Solutions
If you are interested in purchasing the 77138-101LF, it is advisable to research availability through various distribution channels. You can visit Assembly Items on findchips.com to find alternate parts offered by Amphenol Communications Solutions or other manufacturers. Historically, this part has been available through distributors such as Master Electronics, DigiKey, TME, and Future Electronics, among others. However, it is crucial to check current stock levels and pricing on findchips.com, as availability may vary.