641994-1 by TE Connectivity

Overview of 641994-1 by TE Connectivity

The 641994-1 is a MTA100 keying plug designed specifically for use with MTA-100 connectors. This keying plug serves as an accessory to ensure the correct orientation of connectors in specific applications, which might help prevent misalignment during assembly or installation. Constructed from nylon, the component is RoHS compliant, indicating it meets standards that restrict the use of hazardous substances. In terms of operational integrity, the plug can function effectively across a wide temperature range, from -55 °C to 105 °C.

The part is categorized under the electronic parts subcategory of Assembly Items, specifically within the Connector Support category. It is a part of a range of components aimed at enhancing the functionality and reliability of electrical connections. The keying plug facilitates correct mating of MTA-100 connectors, which could potentially minimize the risk of connection errors in various applications.

As of the current writing, the factory lead time for the 641994-1 is reported to be approximately 10 weeks and 3 days, which manufacturers and procurement specialists should consider when planning their supply chain needs. Additional attributes include compliance with UL standards and a classification as “active” in the marketplace.

Industry Applications for 641994-1

Based on the characteristics and intended use of the 641994-1, various industries might benefit from its application. Here are some potential industry use cases:

  • Internet of Things (IoT): The keying plug might be employed within IoT devices, where reliable connections are crucial for maintaining data integrity. MTA-100 connectors could be used in sensor nodes, smart home devices, or data aggregation points where ensuring correct connector orientation is essential for functionality.
  • Consumer Electronics: In consumer electronics, the 641994-1 could potentially be integrated into devices that require modular components that can easily be connected and disconnected, such as modular audio or video systems. The use of keying plugs would likely help in managing connections without user error.
  • Environmental Monitoring: This part might find applications in environmental sensors deployed in various outdoor conditions. Ensuring that connectors are assembled correctly may enhance the durability and reliability of devices measuring atmospheric data, soil conditions, or water quality.
  • Aerospace and Defense: Though not specifically aligned with military standards, the 641994-1 could be potentially used in aerospace applications requiring lightweight and compact connectors that provide reliable performance under fluctuating conditions.
  • Robotics and Drones: In robotic systems and drones, the requirement for reliable connections is critical. The keying plug could be utilized to ensure that various components of a robotic assembly, such as navigation systems and power modules, are connected properly, thereby potentially improving performance and reliability.

It is important to note that these potential applications are conceptual and illustrative. Verification and analysis by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Additional similar parts may also be explored for these applications, depending on specific requirements such as size, material compatibility, or operational environment.

About TE Connectivity

TE Connectivity is a globally recognized manufacturer of connectivity and sensor solutions, serving a wide array of industries. Within the scope of Connector Support, TE Connectivity offers a variety of assembly items that facilitate effective connections in electronic systems. Among these, the 641994-1 keying plug is designed to work specifically with MTA-100 connectors, demonstrating the manufacturer’s commitment to providing solutions that enhance system integrity.

TE Connectivity’s portfolio includes various components that may have similar functions or applications, reinforcing their capability to provide reliable, compliant products across multiple sectors. Their focus on quality, reliability, and technological innovation positions them strategically within the connector support market.

Where to Find 641994-1 by TE Connectivity

For those interested in purchasing the 641994-1, it is recommended to conduct research on findchips.com. This platform is an excellent resource for finding current stock levels and pricing for various electronic components. The link to Assembly Items offers options to explore alternate parts that may be available from TE Connectivity or other manufacturers.

Historically, the 641994-1 has been available through distributors such as:

  • Master Electronics
  • Avnet Abacus
  • Mouser Electronics
  • DigiKey

It is important to check findchips.com for the most up-to-date information regarding stock and availability of this part.

Compare pricing for 641994-1 and other Assembly Items / Connector Support at findchips.com