Overview of 1473672-1 by TE Connectivity
The 1473672-1 is a plug assembly designed with a 4-position configuration, suitable for various applications requiring reliable electrical connectivity. Manufactured by TE Connectivity, this component falls within the combination line connector subcategory of connectors, ensuring it meets specific performance and functionality standards. This plug housing is made from polybutylene terephthalate (PBT), which offers strong mechanical properties and thermal stability.
With a pitch spacing of 2.2 mm, the 1473672-1 is designed for use with Amp hybrid signal socket contacts, making it particularly useful in applications where space efficiency and effective signal transmission are essential. The product range for this part is categorized under the 025 Series. The gender of this connector is socket, featuring four positions that enhance its versatility across multiple applications. The body dimensions of the 1473672-1 are 0.465 inch in breadth, 0.447 inch in depth, and 0.748 inch in length, which allows it to fit compactly in electronic assemblies.
Additionally, the part complies with RoHS regulations and is declared compliant with REACH, indicating that it is free from hazardous substances. The operating temperature range for the 1473672-1 extends from -30 °C to 100 °C, making it suitable for both indoor and outdoor applications. It also possesses a polarized design that helps prevent incorrect connections, enhancing user safety and reliability.
Industry Applications for 1473672-1
The 1473672-1 connector might find potential applications across several industries due to its specifications and design attributes. Below are some examples of how this part could be utilized:
- Consumer Electronics: The compact design and functionality of the 1473672-1 could possibly support consumer electronic devices such as audio systems, home appliances, or mobile devices, where space is often a constraint, and reliable electrical connectivity is required.
- Automotive: If automotive industry standards are applicable, the 1473672-1 might be used in electronic control systems, where multiple signal connections are essential. Its robust design could provide a reliable connection in harsh automotive environments.
- Robotics and Drones: In the field of robotics, the part could potentially be utilized for connecting various electronic modules within the robotic system, such as sensors and control systems, providing a secure and robust connection.
- Industrial Automation: The ability to handle varying operating temperatures and its compact size might make the 1473672-1 a good candidate for industrial equipment, including conveyor systems and automated manufacturing machinery where reliable connections are crucial.
- Smart Cities: The connector could possibly be used in smart city applications, such as smart street lighting or networking solutions, where numerous connections need to be made in confined spaces to support various sensor systems.
These potential industry applications are only conceptual and illustrative. It’s crucial for engineering and design teams to analyze and verify each application’s requirements for adherence to specific industry standards and application needs.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, providing a wide range of products that enable advancements in various industries. Specializing in connectors, including the 1473672-1, TE Connectivity focuses on innovative solutions that support applications in telecommunications, automotive, industrial, aerospace, and consumer electronics among others.
The company’s comprehensive portfolio also includes various combination line connectors, which are designed to cater to different connectivity needs across distinct applications. TE Connectivity’s commitment to quality and compliance ensures that their products, including the 1473672-1, meet rigorous industry standards.
Where to Find 1473672-1 by TE Connectivity
- Master Electronics
- Mouser Electronics
- DigiKey
- Future Electronics
It’s advisable to search findchips.com for current availability, as stock levels may vary across distributors. Additionally, the resource can be used to explore alternate parts in the Combination Line Connectors category, potentially revealing other options offered by TE Connectivity or different manufacturers.