749020100A by Wurth Elektronik

Overview of 749020100A by Wurth Elektronik

The 749020100A is a WE-LAN LAN transformer designed primarily for 10/100/1000 Base-T applications. This surface mount device (SMD) transformer supports Ethernet networking standards and is compliant with the Restriction of Hazardous Substances (RoHS) directive. Its dimensions are compact, measuring 12.7 mm in length, 8.6 mm in width, and 3 mm in height, which makes it suitable for space-constrained PCB designs. The operating temperature range extends from -40 °C to 105 °C, ensuring reliable performance in various environmental conditions.

With a primary inductance of 350 µH and a 1:1 turns ratio, this transformer is adept at handling signals in datacom applications. The transformer’s terminal finish consists of tin over nickel, ensuring good solderability and reliability in surface mounting processes. The Pulse/Datacom Transformers subcategory in which this part belongs highlights its suitability for data communication systems and networks. As of the current writing, this part is classified as active in its product life cycle, indicating continued availability and support from the manufacturer, Wurth Elektronik.

Industry Applications for 749020100A

In examining the potential applications for the 749020100A, several industries could benefit from its specifications. Here are some examples of how it might be employed in various sectors:

  • Telecommunications: The 749020100A could be utilized in networking equipment, such as routers and switches, where it might facilitate the transmission of data over Ethernet connections. Its compliance with 10/100/1000 Base-T standards suggests it could potentially support high-speed data traffic.
  • Internet of Things (IoT): In the IoT space, the transformer may be incorporated into smart devices that require reliable network connectivity. These devices could include smart home appliances and industrial automation equipment, making use of the robust operating temperature range for diverse environments.
  • Computing and Data Storage: The use of the 749020100A in data center environments is possible, particularly for servers and storage systems that require Ethernet connections for data exchange. Its small footprint and surface mount design could be advantageous for high-density applications.
  • Consumer Electronics: This transformer might find a place in consumer electronic devices requiring network connectivity, such as smart TVs, gaming consoles, or streaming devices, where compact design and compliance with Ethernet standards is essential.
  • Automotive (Conditional): If automotive standards such as AEC-Q100 or similar were applicable, the transformer might be used in vehicle entertainment systems or telematics, given the growing trend of Ethernet-based communications in modern vehicles.

It should be noted that these potential industry applications are only conceptual and illustrative. Proper analysis and verification by engineering and design teams would be required to ensure adherence to industry standards and specific application requirements. Furthermore, similar pulse/datacom transformers could be evaluated for these applications to assess their fit based on functional and performance criteria.

About Wurth Elektronik

Wurth Elektronik is a well-established manufacturer of electronic components, including a broad range of transformers. Within the field of Pulse/Datacom Transformers, the company produces various models designed to meet the demands of today’s communication technologies. The 749020100A is one such part that reflects Wurth Elektronik’s commitment to quality and innovation in the transformer segment.

In addition to the 749020100A, Wurth Elektronik manufactures a variety of similar components tailored for different applications in the telecommunications and data communication sectors. The company prioritizes compliance with industry standards, ensuring that their products meet the increasing demands of modern technology applications. Their extensive product catalog is indicative of the diverse needs within the electronic manufacturing landscape.

Where to Find 749020100A by Wurth Elektronik

To explore purchasing options for the 749020100A, it is advisable to conduct research on findchips.com, a comprehensive platform for electronic components. The link to Pulse/Datacom Transformers can also be utilized to find alternative parts similar to the 749020100A, which may be offered by Wurth Elektronik or other manufacturers.

Historically, the 749020100A has been available from the following distributors:

  • Quest Components
  • Mouser Electronics
  • DigiKey
  • Newark

However, it is important to check findchips.com for current stock levels and pricing to ensure the best purchasing decision.

Compare pricing for 749020100A and other Pulse/Datacom Transformers / Transformers at findchips.com