ST2100 by STMicroelectronics

Overview of ST2100 by STMicroelectronics

The ST2100 by STMicroelectronics is a Broadband Powerline Communication System-on-Chip (SoC) designed specifically to optimize audio/video streaming and consumer applications. As part of the electronic components subcategory of Multifunction Peripherals in the Microcontrollers and Processors category, it offers a wide array of features suitable for a broad spectrum of applications. The ST2100 is built on CMOS technology and is encapsulated in a TFBGA-373 package, measuring 12mm in length and width, with a seated height maximum of 1.2mm.

This SoC operates efficiently between -40°C and 85°C (Industrial temperature grade), catering to demanding environments and applications. Notably, the ST2100 supports a variety of bus compatibilities including CAN, Ethernet, I2C, I2S, IRDA, PCI, SPI, UART, and USB, making it remarkably versatile for designing comprehensive systems. It features 40 I/O lines, 4 serial I/Os, and 8192 words of RAM, with a peak operating voltage ranging from 1.08V to 1.32V. Also, it adheres to the rigorous standards of RoHS, REACH compliance, and embodies an ECCN code of 5A992.C alongside an HTS code 8542.39.00.01.

Industry Applications for ST2100

The ST2100’s technical specifications and features offer the potential for wide utilization across various industries. The possible applications require careful analysis and verification by engineering and design teams, as described below:

  • Smart Cities: In the context of smart city projects, the ST2100 could potentially support the infrastructure for communicating data crucial for environmental monitoring, traffic management, and public safety systems.
  • Consumer Electronics: Given its optimization for audio and video streaming, devices such as smart home systems and high-definition audio-visual equipment might leverage this SoC for enhanced performance and connectivity.
  • Industrial Automation: The ST2100’s support for multiple bus systems and robust operating temperature range makes it suitable for applications in industrial control systems and automation technology, contributing to more efficient, reliable, and interconnected production environments.
  • Internet of Things (IoT): Its versatility makes it an excellent choice for IoT devices, where its communication capabilities can be used in applications such as remote sensors, smart meters, and home automation systems.

These potential applications underscore the ST2100’s capability to serve as a foundational component in an array of cutting-edge technological solutions, though detailed engineering analysis is essential.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, with a focus on serving customers across the spectrum of microcontrollers, processors, and a particularly strong suite in Multifunction Peripherals. The company is well-regarded for its innovative approaches and solutions targeting a wide range of applications from automotive and industrial to consumer electronics. Their products, such as the ST2100, demonstrate STMicroelectronics’ commitment to developing advanced technology solutions that enable smarter mobility, more efficient power and energy management, and the wide-scale deployment of the Internet of Things (IoT) and 5G technology.

Where to Find ST2100 by STMicroelectronics

To source the ST2100 by STMicroelectronics, one can look into various distributors historically known to stock this part. These distributors include EBV Elektronik, Avnet Silica, Future Electronics, STMicroelectronics direct sales, Avnet Americas, DigiKey, and Newark. As stock levels and pricing are subject to change, potential buyers are encouraged to visit findchips.com to get the latest updates on availability from these distributors and others. The platform also provides an avenue to explore other parts within the Multifunction Peripherals category that could serve as alternatives or complements to the ST2100, depending on project requirements.

Compare pricing for ST2100 and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com