Overview of AVR64DA48-I/6LX by Microchip Technology Inc.
The AVR64DA48-I/6LX is an 8-bit RISC microcontroller designed to provide efficiency and performance for a variety of applications. This component features a FLASH memory of 64KB, allowing for ample data storage and program execution. The AVR CPU operates at a clock frequency of up to 24MHz, providing a balance between processing speed and power consumption. With a CMOS technology setup, it is characterized by low power requirements and high noise immunity.
Manufactured by Microchip Technology Inc., this part adheres to the ROHS compliance standard and is designed for the industrial temperature grade, making it suitable for a wide range of environments. The AVR64DA48-I/6LX features a quad terminal form in a low-profile VQFN package, ensuring efficient space utilization in design layouts. The microcontroller also includes 41 I/O lines, allowing for versatile interfacing options, and supports both ADC and DAC functionalities.
This microcontroller is currently classified as an “Active” part in its life cycle and has an operational temperature range of -40°C to 85°C, which enhances its prospects for use in demanding environments. With its favorable attributes, including PWM channels and 7 timers, the AVR64DA48-I/6LX is equipped to handle various signal-processing tasks.
Industry Applications for AVR64DA48-I/6LX
Given the specifications and capabilities of the AVR64DA48-I/6LX, several industry applications may potentially benefit from its use. Below are some examples of industries along with corresponding use cases:
- Education and Research: The AVR64DA48-I/6LX could be utilized in educational kits and prototyping platforms. Its 64KB FLASH memory might allow students and researchers to experiment with embedded programming and hardware interfacing. Due to the built-in ADC capability, it could also find applications in sensor interfacing for experimental setups.
- Aerospace and Defense: In the aerospace sector, this microcontroller might be deployed in telemetry systems where low power consumption and reliable operation are critical. Additionally, its operational temperature range makes it suitable for harsh environments, potentially adding feasibility for use in various onboard systems. However, engineers would need to ensure compliance with specific military standards for any such applications.
- Agriculture Technology: The AVR64DA48-I/6LX could find applications in precision farming technologies, such as automated irrigation systems. Its multiple I/O lines and PWM capabilities might enable the control of pumps and actuators, potentially optimizing water usage effectively.
- Robotics and Drones: As part of a drone control system, this microcontroller might help with stabilizing flight and managing various sensors. With its low power mode, it could potentially extend battery life, which is crucial for drone operation. The PWM channels could facilitate the control of motors and servos, enhancing maneuverability.
It is important to note that these industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontrollers, known for their innovations and comprehensive product offerings in the semiconductor industry. In the realm of microcontrollers, Microchip’s commitment to quality and performance is demonstrated in parts like the AVR64DA48-I/6LX. The company has developed a broad range of microcontrollers that cater to various performance needs, including low-power and high-performance applications.
Microchip’s extensive portfolio of microcontrollers includes both 8-bit and 32-bit options, allowing designers and engineers to select suitable components for a variety of applications. Their microcontrollers are commonly utilized in products ranging from consumer electronics to industrial automation systems, ensuring versatility and reliability across different sectors. The AVR64DA48-I/6LX specifically, with its robust architecture and rich feature set, exemplifies Microchip’s dedication to empowering engineers with the tools necessary for effective design.
Where to Find AVR64DA48-I/6LX by Microchip Technology Inc.
For those interested in acquiring the AVR64DA48-I/6LX, it is advisable to research purchasing options on findchips.com. This microcontroller can be found through various distributors, including:
- Master Electronics
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
While these distributors have historically offered the part, current stock levels and pricing may vary, so visiting findchips.com is recommended for the latest information on availability. In addition, the Microcontrollers section on findchips.com can provide options for alternate parts that might be suitable depending on specific project requirements.