Overview of 1-1827863-0 by TE Connectivity
The 1-1827863-0 component is a receptacle connector housing classified in the Power Connectors subcategory. Specifically, this part is designed as part of the Dynamic D-1100D series, which is intended for various electronic applications. This connector features a total of 40 positions with a pitch spacing of 2 mm. The material is composed of glass-filled polyester, which imparts mechanical strength and thermal stability, contributing to the reliability of user applications. It is noteworthy that this part is RoHS compliant, making it suitable for environments where regulations on hazardous substances apply.
The dimensions of the 1-1827863-0 are as follows: a body breadth of 0.49 inches, body depth of 0.445 inches, and a body length of 1.677 inches. As a receptacle connector, it has been designed to facilitate robust electrical connections in various configurations, further enhanced by a general-purpose option which opens up broader application possibilities. The connector operates within a temperature range of -55 °C to 105 °C, making it versatile for different environmental conditions.
Additionally, the termination method is crimp, which provides secure electrical connections and is widely adopted for its efficiency in both production and maintenance. The product is classified as active in its life cycle, indicating its ongoing availability for procurement. The connector can handle a rated current of 3 A, which is relevant for low to medium power applications.
Industry Applications for 1-1827863-0
Considering the characteristics of the 1-1827863-0, there are several potential industry applications worth exploring:
- Consumer Electronics: This part might be utilized in various consumer electronics such as personal computing devices, televisions, or home audio systems. Its compact size and adequate current rating make it suitable for devices requiring efficient power connections. For instance, it could support modular components in a laptop, where space and reliable connectivity are critical.
- Energy and Power Systems: The 1-1827863-0 could potentially be employed in power distribution systems, particularly where low-voltage and medium-current connections are necessary. It may exist in junction boxes or as a part of renewable energy solutions such as solar inverters, where reliable connections to various components are essential.
- Medical Imaging: The part might find applications in medical equipment that requires secure and reliable connections, especially in imaging devices. Its characteristics, such as temperature resilience and RoHS compliance, can be advantageous in ensuring that sensitive equipment operates within safe parameters.
- Robotics and Drones: In the robotics sector, the 1-1827863-0 could be suitable for power distribution in robotic arms or drone systems where weight efficiency and space-saving designs are important. Robots often require efficient power connections to drive motors and sensors, making this connector fit for such applications.
- Entertainment and Gaming: Lastly, this part might be incorporated in gaming consoles and related hardware where stable power connections enhance performance during heavy usage sessions, such as in gaming PCs or specialized gaming peripherals.
It is essential to note that these potential applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a manufacturer that focuses on providing connectivity and sensor solutions for a variety of industries. Within the realm of connectors, TE Connectivity is widely recognized for engineering products that meet rigorous standards of reliability, durability, and functionality. The company offers a broad range of Power Connectors, including products similar to the 1-1827863-0, aimed at supporting applications in sectors ranging from consumer electronics to industrial systems. They are known for developing robust and efficient connectors that can withstand demanding environments and critical applications.
TE Connectivity continually innovates in connector design, focusing on features such as improved thermal properties, crimping efficiency, and minimizing the footprint of components without compromising on performance. This attention to detail is evident in the formulation and features of the 1-1827863-0, which exemplifies the standards TE Connectivity upholds in its connector offerings. Other similar parts in their catalogue cater to varying needs, including different genders, numbers of positions, and pitch spacing, allowing for versatility in design integration.
Where to Find 1-1827863-0 by TE Connectivity
For those interested in procuring the 1-1827863-0, a comprehensive analysis of purchasing options is recommended. Utilizing platforms like findchips.com may be advantageous as it provides updated information on stock levels and pricing. You can explore connections to various distributors that have historically offered this component. Notable distributors include:
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Abacus
However, it is essential to visit findchips.com for the most current information on stock availability and pricing as these may fluctuate based on market demand.