Overview of 640917-1 by TE Connectivity
The 640917-1 is a receptacle designed to handle female quick disconnect connections in various electronic applications. This specific model features a PIDG Faston design, making it suitable for use with wire gauges between 22 and 18 AWG. The physical dimensions include a disconnect width of 4.75 millimeters and a thickness of 0.51 millimeters, which allows for easy integration into compact assemblies.
Manufactured by TE Connectivity, the component adheres to several compliance standards. The part is marked as Pbfree and RoHS compliant, ensuring that it meets environmental and safety regulations relevant in the electronic components sector. The rated voltage of the 640917-1 is 300 V, making it viable for a variety of voltage applications across different industries. It has a terminal gender classified as female, and operates as a push-on terminal type. Its wire cross-section area is 0.96 mm², corresponding to the specified wire gauge.
In terms of lifespan, the part is categorized as ‘Active,’ indicating it is currently available for procurement. The component has been granted safety approval by UL, enhancing its applicability in consumer electronics and other relevant devices. The part is assigned an ECCN code of EAR99 and an HTS code of 8536.90.40.00, which allows for classification in international trade.
Industry Applications for 640917-1
The 640917-1 could be utilized in various industries due to its specifications and capabilities. Below are some potential applications:
- Automotive: The receptacle might be integrated into automotive wiring harnesses, connecting battery cables to electronic control units (ECUs) or sensors. Its compliance with various electrical standards could support reliable performance in automotive applications.
- Industrial Automation: In manufacturing environments, this part might serve in connections for automated machinery or robotic systems where reliable quick disconnects are essential. Its rated voltage and robust materials could be beneficial in operational settings involving high currents.
- Consumer Electronics: The 640917-1 could be present in products such as appliances or home automation devices where female quick disconnect connections are utilized. Such applications could leverage the receptacle’s compatibility with commonly used wire gauges.
- Telecommunications: This part might find its way into telecommunications equipment, allowing for easy servicing and modular upgrades. Its UL safety approval could be particularly relevant when ensuring compliance with industry standards.
It’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should thoroughly analyze these suggestions to ensure they align with industry standards and specific application requirements. Additionally, similar parts in the category of terminals and terminal blocks could also be considered for these applications.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, focusing on developing and manufacturing a wide array of electronic components. The company has a strong portfolio within the subcategory of Terminals and Terminal Blocks, including the 640917-1. The manufacturer offers a variety of terminals that cater to numerous applications in diverse industries, such as automotive, industrial, and telecommunications.
TE Connectivity focuses on innovation and adheres to high-quality standards in the manufacturing processes of their components. Similar parts, like other PIDG Faston connectors or terminal blocks, are also available, each designed for specific uses that require secure and reliable electrical connections. As a well-established manufacturer, TE Connectivity continuously works to improve its offerings to meet evolving market demands.
Where to Find 640917-1 by TE Connectivity
- New Advantage Corporation
- Master Electronics
- DigiKey
- Arrow Electronics
However, stock levels can fluctuate, so checking findchips.com is essential for the most accurate and up-to-date information regarding availability and pricing. Additionally, the link to Terminals and Terminal Blocks can be used to find alternate parts to the 640917-1 that might be offered by TE Connectivity or other manufacturers.