44A0111-20-9 by TE Connectivity

Overview of 44A0111-20-9 by TE Connectivity

The 44A0111-20-9 is described as a wire and cable component that features a single conductor with a gauge of 20 AWG, making it suitable for various applications that require flexible cord and fixture wire. This part is manufactured by TE Connectivity, a leading provider of connectivity and sensor solutions, with an emphasis on innovation in electrical components. The component is rated for 600V and is designed to operate effectively in a temperature range from -65 °C to 150 °C.

Constructed from tinned copper, the 44A0111-20-9 features a stranded design (19 strands of 32 AWG), which aids in flexibility and durability. The insulation is composed of polyvinylidene fluoride, offering robust protection against harsh environments. Due to its characteristics, this part is classified within the electronics subcategory of Wires and Cables under the umbrella of connector support. The component is also marked as compliant with RoHS and REACH regulations, indicating its adherence to environmental standards.

Industry Applications for 44A0111-20-9

The 44A0111-20-9 might find utility in numerous industries due to its adaptable nature as a flexible wire. Here are several potential applications:

  • Automotive: In vehicles, this wire might be used for light wiring, connecting components like lights, power windows, or seat adjustments due to its lightweight and flexible construction, which allows for easy routing in tight spaces.
  • Consumer Electronics: This component could potentially be utilized in various consumer devices, such as televisions or sound systems, where flexibility and robustness are desired for interconnections between internal components.
  • Industrial Automation: In environments where automation controls are essential, the 44A0111-20-9 might be suitable for connecting sensors and actuators, ensuring efficient operation under potentially harsh conditions.
  • Telecommunications: The wire’s resilience and flexibility might make it appropriate for use in telecommunications equipment, where reliability in signal transmission is critical.
  • Robotics and Drones: In robotic systems and drones, this wire could possibly serve connections for motors or sensors, where flexibility and a lightweight profile are advantageous.

These potential industry applications are only conceptual and illustrative; actual applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, focusing on providing innovative components for various industries. Within their product offerings, the company specializes in Wires and Cables, particularly in connector support. The 44A0111-20-9 is one of several parts that exemplify TE Connectivity’s commitment to engineering quality and efficiency.

TE Connectivity designs products to meet rigorous industry standards, ensuring reliability across sectors such as automotive, industrial automation, telecommunications, and more. Alongside 44A0111-20-9, the company manufactures a range of similar parts, each tailored to specific applications and environments.

Where to Find 44A0111-20-9 by TE Connectivity

For those interested in acquiring the 44A0111-20-9, it is recommended to research various distributors through findchips.com. The platform provides a streamlined approach to checking stock levels and pricing, allowing for informed procurement decisions. Notably, this part has historically been available from distributors such as Master Electronics, Verical, Onlinecomponents.com, RS, and Arrow Electronics, though availability may vary.

For alternative parts, you can explore the Wires and Cables section on findchips, where additional options from TE Connectivity and other manufacturers might be available.

Compare pricing for 44A0111-20-9 and other Wires and Cables / Connector Support at findchips.com