Overview of 16_SMA-50-2-105/111_NH by HUBER+SUHNER
The 16_SMA-50-2-105/111_NH is an RF SMA connector that features a male connector type, designed for cable mount applications. It is equipped with one contact and utilizes a crimp solder terminal, ensuring secure connectivity. This connector has a robust locking mechanism that contributes to its stability during operation. The body of the connector is constructed from brass, finished with gold to enhance conductivity and prevent corrosion, while the contact material is beryllium copper, offering excellent electrical performance.
This component complies with RoHS directives, thereby affirming its environmental safety standards. The RF SMA/SSMA Connectors category includes this part, which is designed to meet IEC 60169-15 and MIL-STD-348A/310 standards, indicating its suitability for various applications. It can accommodate specific cable types, such as RG-316/U, RG-188A/U, and RG-174/U, suggesting a versatile use case across multiple industry verticals.
The operating frequency for this connector reaches up to 18 GHz, making it appropriate for high-frequency transmission applications. It can function effectively within a temperature range of -65 °C to 165 °C, allowing it to handle varied environmental conditions without compromising performance.
Industry Applications for 16_SMA-50-2-105/111_NH
The 16_SMA-50-2-105/111_NH could be well-suited for various industries, given its specifications and capabilities. Below are some potential applications where this component might be utilized:
- Telecommunications: In telecommunications systems, the connector could be used in equipment like antennas or routers. Its ability to support high frequencies may enhance signal clarity and transmission reliability in both cellular and satellite communications.
- Internet of Things (IoT): This connector might play a role in IoT devices that require reliable data transmission. For instance, it could be implemented in sensors or smart meters, where it can facilitate communication between components and ensure data integrity.
- Aerospace and Defense: Given its MIL-STD compliance, the connector could potentially be employed in military or aerospace applications. This usage might include communication systems or radar equipment where high reliability and performance standards are mandatory.
- Robotics and Drones: In robotics and drone technologies, the 16_SMA-50-2-105/111_NH might be utilized in the communication systems of unmanned aerial vehicles (UAVs) or robotic control systems. The high frequency and thermal stability could support operations in dynamic environments.
- Environmental Monitoring: The connector may also find use in environmental monitoring systems, possibly connected to devices that track air quality or weather conditions, benefiting from its durability and high-frequency performance.
These applications are illustrative and require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Additionally, similar RF SMA connectors could be explored for analogous purposes across these industries.
About HUBER+SUHNER
HUBER+SUHNER is recognized for its expertise in connectivity solutions and has established a broad array of products, particularly in the field of RF SMA/SSMA Connectors. The company manufactures various types of RF connectors, including those similar to the 16_SMA-50-2-105/111_NH. Their products are designed with a focus on durability, reliability, and performance, making them suitable for diverse applications ranging from telecommunications to industrial automation. Through extensive research and development, HUBER+SUHNER continues to innovate and meet the evolving demands of various industries, ensuring they remain a key player in the electronic components market.
Where to Find 16_SMA-50-2-105/111_NH by HUBER+SUHNER
If you are looking to procure the 16_SMA-50-2-105/111_NH, it is advisable to research availability on findchips.com. This platform provides a comprehensive overview of stock levels and pricing for electronic components, including connectors. The part has historically been available at various distributors, including Master Electronics, Quest Components, Onlinecomponents.com, Mouser Electronics, and DigiKey. It is recommended to verify current stock levels at these suppliers as inventories may fluctuate frequently.