AP62200WU-7 by Diodes Incorporated

Overview of AP62200WU-7 by Diodes Incorporated

The AP62200WU-7 is a synchronous buck DC/DC converter designed to provide efficient voltage regulation for a variety of electronic applications. It operates with a maximum switching frequency of 750 kHz, which allows for reduced component size and improved efficiency. The device supports input voltage ranges from 4.2 V to 18 V, making it suitable for a wide array of power supply designs. The output current can reach up to 2 A, and it features a voltage output range from 0.8 V to a maximum of 7 V, which provides design flexibility for different applications.

This part is manufactured by Diodes Incorporated, a company known for its innovation in various electronic components. The AP62200WU-7 is not only RoHS compliant but also complies with several other environmental regulations, ensuring its suitability for sustainable electronics. The part is packaged in a TSOT-26, 6-pin configuration, facilitating surface mount installation and contributing to its compact design. It employs pulse width modulation (PWM) control technique and also integrates a power factor modulation (PFM) control technique, offering enhanced performance in power conversion applications.

As of this writing, the factory lead time for the component is approximately 8 weeks, which is important for procurement planning in electronic production timelines. The active lifecycle status of the part ensures that it remains a viable option for designers and engineers.

Industry Applications for AP62200WU-7

Given its specifications and capabilities, the AP62200WU-7 might find applications across various industries. These potential use cases are conceptual and should be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Internet of Things (IoT): The efficient power management and compact size of the AP62200WU-7 could potentially be utilized in IoT devices, such as smart sensors or connected appliances. Its ability to operate on a low input voltage makes it an attractive choice for battery-operated devices, which might benefit from the part’s ability to deliver stable output voltage.
  • Consumer Electronics: This part might be incorporated into consumer electronic products like smartphones, tablets, or wearable devices. The low output voltage capabilities paired with high efficiency could support the stringent power requirements typical in portable gadgets, thus extending their battery life.
  • Robotics and Drones: In applications involving robotics and drones, the AP62200WU-7 could potentially serve as a power supply solution where weight and space are critical. Its small size and high output current capability could support the power needs of motors and sensors in these systems.
  • Smart Cities: The part might also be relevant in smart city initiatives, specifically within sensors and automation systems. Its adaptability to various input voltages could help streamline energy management for various urban applications, including traffic monitoring and environmental sensors.
  • Telecommunications: The AP62200WU-7 might also find utility in telecommunications equipment, where stable power supply is necessary for the reliability of services. It could potentially manage power distribution for low-voltage circuits in base stations or signal processing equipment.

About Diodes Incorporated

Diodes Incorporated is a global manufacturer of high-quality semiconductor solutions, specializing in various product categories including power management, signal management, and discrete components. As it relates to Switching Regulator or Controllers specifically, Diodes offers a wide array of products tailored for efficient power conversion and management applications. The company places significant emphasis on reliability and performance in its designs, ensuring that their components like the AP62200WU-7 meet the evolving needs of modern electronic systems.

In addition to the AP62200WU-7, Diodes Incorporated manufactures several similar components that provide different specifications tailored to various applications. This allows engineers to choose the optimal solution for their designs, considering factors such as power efficiency, size, and compliance with industry standards.

Where to Find AP62200WU-7 by Diodes Incorporated

For those interested in purchasing the AP62200WU-7, it is recommended to research available stock and pricing through findchips.com. This platform allows engineers and procurement professionals to compare prices across various distributors. Historically, the part has been available at distributors such as:

  • Win Source Electronics
  • MacroQuest Electronics
  • Mouser Electronics
  • DigiKey

However, it is essential for purchasers to visit findchips to check the current stock levels and pricing, as availability may vary significantly over time. The site can also be used to explore alternate options available under the Switching Regulator or Controllers category from Diodes Incorporated or other manufacturers.

Compare pricing for AP62200WU-7 and other Switching Regulator or Controllers / Power Circuits at findchips.com