Overview of 74AUP1G09GW,125 by Nexperia
The 74AUP1G09GW,125 is a low-power, 2-input AND gate that features an open-drain output configuration. This integrated circuit (IC), manufactured by Nexperia, operates within a TSSOP (Thin Shrink Small Outline Package) style, specifically designed with 5 pins. The functionality of the component encompasses standard logic operations, making it suitable for various applications where logical gates are required. The output current capability is rated at 4 mA, allowing it to drive moderate loads while maintaining low power consumption.
This AND gate operates over a supply voltage range from 800 mV to 3.6 V, which is particularly advantageous for battery-powered designs that require efficient energy usage. The component is compliant with RoHS regulations, ensuring it meets environmental standards for hazardous substances. The TSSOP package not only optimizes board space but also facilitates surface mount technology, making it easy to integrate into modern electronic circuits.
At the time of this writing, the 74AUP1G09GW,125 is actively manufactured and maintains a lifecycle status of “Active.” The component’s moisture sensitivity level is rated at 1, indicating that it is suitable for standard handling procedures. With a propagation delay of approximately 24 ns, it can effectively be utilized in high-speed applications without introducing significant latency.
Industry Applications for 74AUP1G09GW,125
The 74AUP1G09GW,125 could potentially find applications across various industries due to its versatile characteristics. Below are some examples of how this part might be utilized:
- Internet of Things (IoT): In IoT applications, the low power consumption and flexibility of the AND gate might be advantageous for devices that require logical decision-making. For instance, sensors or control modules in smart home devices could use this part to manage inputs efficiently while consuming minimal energy.
- Automotive: If it complies with relevant automotive standards such as AEC-Q100, the 74AUP1G09GW,125 might be utilized in various automotive applications. Areas like electronic control units (ECUs) for vehicle systems could potentially employ this logic gate for signal processing and control tasks.
- Telecommunications: The propagation delay of 24 ns presents an opportunity for this component to be integrated into communication devices where speed and efficiency are crucial. It might serve in data routing applications, enhancing the performance of network devices that require logical conditions for signal handling.
- Consumer Electronics: Devices such as remote controls or home appliances might utilize the 74AUP1G09GW,125 in their circuitry for basic logical operations. Its small package size and low power characteristics align well with portable electronic designs.
- Robotics and Drones: In robotic systems, this AND gate might be used for sensor fusion, where multiple inputs are processed to make decisions. Its open-drain output could control motors or lights based on logical conditions defined by sensor inputs.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Components similar to the 74AUP1G09GW,125 may also be considered for these applications, particularly if higher output currents or different logic types are needed.
About Nexperia
Nexperia is a semiconductor company with a focus on providing high-quality components across various logic families, including their comprehensive range of Gates in the logic category. The 74AUP1G09GW,125, as part of the AUP (Advanced Ultra Low Power) family, reflects Nexperia’s commitment to low-power, high-performance solutions suitable for a wide array of applications. Other similar parts in their portfolio include various types of AND, OR, and NOT gates, which are also engineered with low power consumption and compact form factors.
Where to Find 74AUP1G09GW,125 by Nexperia
For procurement purposes, it is advisable to research where to purchase the 74AUP1G09GW,125. Visit findchips.com to explore current stock levels and pricing of this part. Historically, the component has been available through several distributors, including:
- New Advantage Corporation
- EBV Elektronik
- Mouser Electronics
- DigiKey
- Avnet Americas
These distributors may have varying stock statuses, and potential buyers are encouraged to check findchips for the latest availability. There is also the opportunity to explore alternatives through the Gates portal on findchips, where different components that fulfill similar roles might be offered by Nexperia or other manufacturers.