0552-2-15-01-11-27-10-0 by Mill-Max Mfg Corp

Overview of 0552-2-15-01-11-27-10-0 by Mill-Max Mfg Corp.

The 0552-2-15-01-11-27-10-0 is a female pin receptacle designed for use in printed circuit boards (PCBs). This component is characterized by its solder connection mechanism and is intended to connect with terminals that fall within a pin diameter range of 0.015 to 0.020 inches. The configuration suggests that this part is particularly suited for applications requiring reliable soldered connections, ensuring electrical continuity and mechanical stability.

Manufactured by Mill-Max Mfg Corp., a company recognized for its robust line of terminal and terminal block products, the 0552-2-15-01-11-27-10-0 is classified under the electronic parts subcategory of Terminals and Terminal Blocks. According to available information, this part is currently active in the market, although its lead time or specifics about unique attributes such as Pb-free or RoHS compliance has not been indicated.

Industry Applications for 0552-2-15-01-11-27-10-0

The 0552-2-15-01-11-27-10-0 component might find applications across various industries due to its flexible design and reliable connection capabilities. Some potential applications include:

  • Telecommunications: In telecommunications equipment, this part might be used in PCB layouts for devices requiring precise connections for signal transmission, such as routers and switches. The soldering mechanism ensures a durable connection that could withstand the rigors of data transmission over time.
  • Consumer Electronics: In consumer electronics devices such as audio systems or home automation products, the pin receptacle could be utilized to facilitate connections within various sub-assemblies. Its suitability for standard pin sizes ensures compatibility with a range of electronic products.
  • Robotics and Drones: Given the increasing integration of electronics in robotics, this part could potentially serve as a connector in control systems, providing essential connectivity between various sensor modules and control boards.
  • Computing and Data Storage: This pin receptacle might be used in the construction of data storage devices, connecting circuit boards and ensuring reliable electrical pathways for data integrity during operation.
  • Smart Cities: In the context of smart city technologies, the 0552-2-15-01-11-27-10-0 might be used in intelligent lighting systems or traffic management controls, where reliable connections between circuits are crucial for operational efficiency.

These industry applications are hypothetical and require verification by design and engineering teams to ensure compliance with specific application requirements and industry standards. Each use case may also involve similar parts suited for the same purposes, expanding the potential for its implementation.

About Mill-Max Mfg Corp.

Mill-Max Mfg Corp. specializes in precision electronic components, particularly in the field of Terminals and Terminal Blocks. With a comprehensive portfolio that features a wide variety of terminal products, Mill-Max is recognized for its quality and reliability in providing connectors for industrial and commercial applications. The 0552-2-15-01-11-27-10-0 part exemplifies their commitment to producing connectors that meet the demanding needs of engineers and manufacturers alike.

In addition to producing pin receptacles, Mill-Max also manufactures similar components such as headers, sockets, and custom connector solutions, which further enhance their offerings in the terminal blocks category. This diverse range allows them to cater to various market needs effectively, ensuring that their products can be integrated seamlessly into a broad spectrum of designs.

Where to Find 0552-2-15-01-11-27-10-0 by Mill-Max Mfg Corp

0552-2-15-01-11-27-10-0, it is advisable to check availability on findchips.com. This platform can assist in identifying current stock levels and pricing for this component. Historically, it has been available from distributors such as:

  • Sager
  • Quest Components
  • Heilind Electronics – Europe
  • Verical
  • Future Electronics
  • Mouser Electronics
  • DigiKey
  • Farnell

Given that stock availability can fluctuate, visiting findchips.com will provide the most accurate and up-to-date information regarding the 0552-2-15-01-11-27-10-0 and potential alternatives within the Terminals and Terminal Blocks category.

Compare pricing for 0552-2-15-01-11-27-10-0 and other Terminals and Terminal Blocks at findchips.com