135-3693-101 by Bel Fuse

Overview of 135-3693-101 by Bel Fuse

The 135-3693-101 is an RF MMCX connector designed for high-performance applications. It features a single male contact with a crimp terminal suitable for cable mounting, allowing for a secure and robust connection. This connector operates effectively across a frequency range of 0 Hz to 6 GHz, making it suitable for various RF communication needs. The component has a characteristic impedance of 50 ohms, a typical specification for RF applications. With a maximum insertion loss of 0.2 dB and a voltage rating of 707 VAC, the 135-3693-101 is designed to maintain signal integrity within specified operating conditions.

The connector is made with a brass shell finished in gold, which provides corrosion resistance and enhanced conductivity. Its dielectric is composed of polytetrafluoroethylene, a material known for its excellent insulating properties. The device also boasts a contact resistance of 15 mΩ and insulation resistance up to one billion ohms, indicating its effectiveness in maintaining signal clarity and minimizing loss.

In terms of durability, the connector is rated for 500 cycles, emphasizing its robustness for repeated use. The operating temperature range spans from -55 °C to 155 °C, allowing it to be deployed in various environmental conditions. The mounting style is right-angle, which can be advantageous in tight spaces, providing flexibility in design and installation.

This part is currently classified as active within its lifecycle, indicating that it remains in production and available for procurement. As of the current writing, the factory lead time for this part is approximately 12 weeks.

Industry Applications for 135-3693-101

The potential applications for the 135-3693-101 span various industries, where RF connectivity plays a crucial role. Below are some illustrative use cases:

  • Telecommunications: The 135-3693-101 could be used in the assembly of cellular base stations or communication devices, where reliable signal transmission is critical. Given its low insertion loss characteristics, it may contribute positively to the performance of these systems.
  • Consumer Electronics: In consumer electronics, particularly in applications involving wireless devices and RF communication, this connector might serve as an interface in RF modules, enhancing connectivity in products such as smartphones or tablets. The robust construction could also support longevity in portable consumer devices.
  • Internet of Things (IoT): The 135-3693-101 could potentially be implemented in IoT devices that require efficient data transmission over RF signals. Its operational frequency range and durability make it a candidate for diverse IoT sensor applications, where it may assist in maintaining stable communication links.
  • Transportation and Logistics: This connector may be beneficial in telemetry applications, including RFID systems used in logistics management. Its capability to function under varying temperatures might contribute to the reliability of these systems, especially in outdoor settings.
  • Audio and Video Systems: In audio and video systems where RF signals are utilized, the 135-3693-101 might serve as an important component in connectors for wireless microphones or transmitters. Investigating its performance characteristics could provide insights into its utility in maintaining audio clarity.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the RF connector category might also be viable options for these applications.

About Bel Fuse

Bel Fuse Inc. is recognized for its manufacturing of electronic components, particularly focusing on connectors, magnetic components, and power supplies. Within the domain of connectors, Bel Fuse offers a wide range of products, including various RF connectors under the Other RF Connectors category. The 135-3693-101 is part of their extensive product line, which emphasizes quality, reliability, and technological advancement. Bel Fuse’s dedication to innovation ensures that components are designed to meet the evolving needs of modern applications.

In addition to the 135-3693-101, Bel Fuse manufactures a variety of other connectors designed for RF applications, focusing on enhancing performance in telecommunications, consumer electronics, and other sectors. Their commitment to high manufacturing standards and robust design practices positions them as a notable player in the electronic component market.

Where to Find 135-3693-101 by Bel Fuse

135-3693-101, readers are encouraged to research on findchips.com. Here, you can explore pricing and availability for this part and similar components within the Other RF Connectors category. Some distributors where this part has historically been available include Avnet Abacus and Avnet Americas. However, it is advisable to check findchips.com for current stock levels and pricing to make informed purchasing decisions.

Compare pricing for 135-3693-101 and other Other RF Connectors / Connectors at findchips.com