2-31887-1 by TE Connectivity

Overview of 2-31887-1 by TE Connectivity

The 2-31887-1 is a ring tongue terminal designed for crimping applications, specifically suited for wire sizes ranging from 16 to 22 AWG. With a metric stud size of M5 and an imperial stud size of #10, this terminal is intended for efficient and secure electrical connections. The terminal has a maximum wire size of 16 AWG, which equates to a conductor area of 1.42 mm², aligning with its designation in the PIDG series.

Manufactured by TE Connectivity, the 2-31887-1 features a red insulator made from nylon (polyamide), marking it as a reliable choice for various applications that require durability and safety. This part is RoHS compliant, ensuring it meets environmental standards. With a rated voltage of 300 V and safety approval from UL, it is well-equipped for use in electrical systems where reliable performance is critical. The part is classified under the subcategory of Terminals and Terminal Blocks, specifically as a terminal type, and is currently active in the market.

As of the current writing, the factory lead time for this component is approximately 33 weeks and 3 days, which is essential to consider for procurement planning. The 2-31887-1 is part of a robust product range offered by TE Connectivity, known for its commitment to quality and compliance in the electrical components sector.

Industry Applications for 2-31887-1

The 2-31887-1 terminal might find applications across various industries due to its versatile design and ratings. Below are several possible industry applications along with examples of related components or end products that could potentially utilize this part:

  • Industrial Automation: The terminal could possibly be used in control panels or machinery wiring, where secure and durable connections are vital. Components such as sensors and actuators might utilize 2-31887-1 to ensure reliable operation in demanding environments.
  • Automotive: If automotive standards such as AEC-Q100 are applicable, this part could potentially be utilized in vehicle wiring harnesses. Electrical systems in vehicles, including lighting and engine management systems, might benefit from the high-quality crimp connection provided by the 2-31887-1.
  • Telecommunications: The terminal could potentially be incorporated into telecommunication equipment, where effective signal transmission is essential. It might be used in the wiring of modem connections or in devices that require sturdy terminals for reliable data transfer.
  • Consumer Electronics: In consumer electronics, this terminal might be employed in devices such as audio equipment or other gadgets requiring a compact yet secure connection solution. The appropriate wire gauge and voltage rating make it suitable for various electronic devices.
  • Healthcare: Given that the part is UL approved, it might potentially be used in medical devices where electrical reliability is crucial. Applications could include diagnostic equipment or monitoring systems that rely on stable and safe electrical connections.

It is important to note that these potential industry applications are illustrative and must be analyzed and validated by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, including a diverse array of products that serve various markets. Specifically focusing on Terminals and Terminal Blocks, TE Connectivity offers a wide range of products designed to facilitate reliable electrical connections. The company is known for adhering to stringent industry standards, which reinforces the quality and safety of their parts, including the 2-31887-1.

Alongside the 2-31887-1, TE Connectivity manufactures a variety of other terminal types that support different applications and requirements. Their commitment to innovation and compliance with safety regulations makes them a prominent choice for manufacturers looking for reliable components in various sectors.

Where to Find 2-31887-1 by TE Connectivity

2-31887-1, it is recommended to research availability on findchips.com. Through this platform, users can find current stock levels and pricing from various distributors. Some of the distributors known to have previously carried this part include:

  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey
  • Arrow Electronics

It is advisable to visit findchips.com for the most accurate and updated information regarding stock and pricing. Additionally, the Terminals and Terminal Blocks section on the site can be used to explore alternate parts from TE Connectivity or other manufacturers that might suit your application needs.

Compare pricing for 2-31887-1 and other Terminals and Terminal Blocks at findchips.com