Overview of HW-08-09-G-S-410-SM by Samtec Inc.
The HW-08-09-G-S-410-SM is a board stacking connector featuring 8 contacts arranged in a single row with a male straight configuration. This connector is designed for surface mount applications and is compliant with RoHS standards, ensuring that it meets environmental regulations regarding hazardous substances. The part is characterized by a staggering configuration, providing efficient space utilization on printed circuit boards (PCBs).
Manufactured by Samtec Inc., this connector has a width of 0.1 inches, a depth of 0.41 inches, and a length of 0.8 inches, which makes it suitable for various compact applications. The contact material is phosphor bronze, providing durability and reliability in connectivity. The contact finish for mating is gold (10) over nickel (50), while the termination finish is also gold with a nickel barrier. This specification enhances the conductivity and minimizes corrosion risks associated with prolonged usage.
One notable feature of the HW-08-09-G-S-410-SM is its rated current capacity of up to 3 A, making it applicable in scenarios where moderate power transfer is required. The connector is designed for a mating contact pitch of 0.1 inches, which is a common specification in electronic assemblies, facilitating interoperability with other components. In addition, the part is available with multiple mating parts, which may provide versatility in system design.
As of the current writing, the factory lead time for this connector is approximately one week. The part remains active in the market, ensuring availability for ongoing projects.
Industry Applications for HW-08-09-G-S-410-S-410-SM
Given the specifications and characteristics of the HW-08-09-G-S-410-SM, several industries may find potential applications for this board stacking connector. Here are a few examples:
- Industrial Automation: The HW-08-09-G-S-410-SM could be utilized in control systems for industrial machines, where reliable signal transmission is crucial. Its surface mount design allows for compact assembly in automation control boards.
- Electronic Manufacturing: In electronic manufacturing environments, this connector might serve as an interconnect solution for various electronic devices. Its general-purpose option and compatibility with multiple connectors make it adaptable to a range of manufacturing applications.
- Aerospace and Defense: While specific MIL standards are not mentioned, the robust design of the HW-08-09-G-S-410-SM may find potential use in aerospace applications, particularly in systems where compact and secure connections are necessary for performance in harsh environments.
- Education and Research: In educational settings, this connector could be used in prototyping and experimentation with electronic circuits. Its ease of assembly and surface mount capabilities could be beneficial in educational projects and research developments.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, other similar parts might also be applicable in these industries depending on the exact specifications and performance criteria needed.
About Samtec Inc.
Samtec Inc. is a manufacturer known for producing high-quality connectors, including a wide range of Headers and Edge Type Connectors. The company focuses on providing interconnect solutions that meet stringent performance standards across various industries. The HW-08-09-G-S-410-SM is one of the many board stacking connectors in their product lineup, designed with a focus on durability, reliability, and compliance with current environmental standards.
Samtec’s offerings include similar parts that might share characteristics such as contact configuration, size, and material finishes, allowing designers to select the most suitable component for their specific applications. Their commitment to quality and innovation positions them as a key player in the connector market.
Where to Find HW-08-09-G-S-410-SM by Samtec Inc.
If you are considering acquiring the HW-08-09-G-S-410-SM connector, it is recommended to research purchasing options on our site findchips.com. The part can be compared alongside similar connectors within the Headers and Edge Type Connectors category to identify alternate parts that might also meet your application requirements, including options from Samtec Inc. or other manufacturers.
This part has been previously available through various distributors including Samtec, Master Electronics, Sager, Powell Electronics, Avnet Americas, Verical, Onlinecomponents.com, Mouser Electronics, DigiKey, and Farnell. Potential customers should visit findchips to check current stock levels and pricing before making any decisions.