Overview of CC0603MRX5R5BB106 by YAGEO Corporation
The CC0603MRX5R5BB106 is a multilayer ceramic capacitor with a capacitance value of 10 µF and a DC rated voltage of 6.3 V. It features a compact 0603 package, which measures 1.6 mm in length and 0.8 mm in width, making it suitable for surface mount applications where space is at a premium. The part is designed to operate within a temperature range of -55ºC to +85ºC, which allows it to be used in diverse environments, from consumer electronics to industrial applications.
Manufactured by YAGEO Corporation, this component is part of their CC series of general-purpose capacitors, which are known for reliability and performance. The CC0603MRX5R5BB106 utilizes X5R dielectric material, which requires careful consideration in applications that demand stable capacitance across varying temperatures, although it has a tolerance of ±20%. Its lead-free and RoHS-compliant characteristics ensure it meets environmental regulations.
The capacitor is packed in a 7-inch reel with paper tape, facilitating automated assembly processes. As of the current writing, the factory lead time for this part is listed as 28 weeks, indicating the demand and supply chain considerations that should be taken into account.
Industry Applications for CC0603MRX5R5BB106
The CC0603MRX5R5BB106 may find usage across several industries due to its versatile electrical characteristics and compact size. Potential use cases include:
- Energy and Power Systems: In renewable energy applications, such as solar inverters, the capacitor might be utilized for filtering and energy storage, assisting in smoothing out voltage spikes and ensuring stable operation.
- Transportation and Logistics: The compact size of this capacitor could be advantageous in automotive electronic control units, potentially used for energy storage in electric vehicle battery management systems where space is limited. This application could benefit from the capacitor’s temperature range and reliability.
- Renewable Energy: In wind energy systems, the CC0603MRX5R5BB106 might play a critical role in filtering applications, enhancing signal integrity and operational stability as part of the control circuitry.
- Consumer Electronics: The capacitor could potentially be found in smartphones or tablets, used in power management circuits to stabilize voltage and improve performance in battery applications.
- Industrial Automation: This capacitor might also be considered in industrial control systems for energy smoothing and decoupling applications, ensuring reliable operation in factory automation equipment.
These potential applications are only conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer known for producing a comprehensive range of passive electronic components, including capacitors, resistors, and inductors. The company’s commitment to quality and innovation extends to its production of ceramic capacitors, such as the CC0603MRX5R5BB106.
YAGEO’s capacitors are widely utilized in various applications, providing solutions that meet diverse performance requirements. Their product lineup includes various series that cater to different needs, such as high-voltage capacitors and those designed for specific temperature ranges. Components similar to the CC0603MRX5R5BB106, in terms of capacitive value and packaging, are part of YAGEO’s extensive inventory, ensuring that customers can find suitable options for their applications.
Where to Find CC0603MRX5R5BB106 by YAGEO Corporation
- Avnet
- Digi-Key
- Mouser Electronics
- Arrow Electronics
While these distributors may have previously stocked the CC0603MRX5R5BB106, it’s crucial to verify the latest availability through findchips.com.