Overview of MC33074DR2G by onsemi
The MC33074DR2G is an operational amplifier (op amp) that operates with a single supply voltage ranging from 3.0 V to 44 V. This component, designed and manufactured by onsemi, is packaged in a 14-lead Small Outline Integrated Circuit (SOIC-14 NB), making it suitable for space-constrained applications. The part is supplied on a 2500-reel, indicating that it is primarily intended for high-volume manufacturing environments. A notable feature of the MC33074DR2G is its quad operational amplifier configuration, which allows for the implementation of multiple op amp circuits in a single package, thus saving space and reducing cost.
Among its performance characteristics, this operational amplifier boasts a nominal common-mode rejection ratio (CMRR) of 97 dB, providing excellent noise rejection capabilities in various applications. It also features a maximum input offset voltage of 7000 µV and operates within an industrial temperature range of -40 °C to 85 °C. The device is built using bipolar technology, which is known for its robustness and reliability. Additionally, the MC33074DR2G is designed with voltage feedback architecture and includes frequency compensation, which can be beneficial for stabilizing high-speed feedback loops.
Industry Applications for MC33049DR2G
Given its specifications and operational characteristics, the MC33074DR2G can potentially be used in a wide range of industry applications. While specific use cases should be determined by engineering and design teams based on detailed analysis, below are some potential applications for this part:
- Education and Research: In laboratory equipment or experimental setups, the MC33074DR2G could be utilized in signal processing or conditioning circuits.
- Internet of Things (IoT): This operational amplifier might find applications in IoT devices for sensor signal amplification, especially in applications requiring low power consumption and high accuracy.
- Computing and Data Storage: Data acquisition systems or storage interfaces could benefit from this op amp, possibly for use in analog-to-digital conversion circuits or filtering applications.
- Aerospace and Defense: Its wide operating temperature range and robustness make the MC33074DR2G suitable for avionics or military hardware, where reliability under extreme conditions is crucial.
- Healthcare: Medical devices that require signal amplification, such as ECG machines or blood glucose monitors, might incorporate this operational amplifier due to its precision and reliability.
- Telecommunications: Communication equipment, including signal conditioning circuits or modulators, could benefit from its features.
- Automotive: Given the operational temperature range and electrical specifications, automotive applications such as sensor interfaces or control systems might be suitable for the MC33074DR2G.
Note that the potential applications outlined above require thorough verification and validation by technical teams to ensure compliance with specific industry standards and performance requirements.
About onsemi
onsemi is a leading manufacturer known for its wide range of semiconductor products and solutions, including a comprehensive portfolio of operational amplifiers. The company’s focus on innovation and quality has made it a preferred choice for professionals seeking high-performance components for their electronic designs. The MC33074DR2G is part of onsemi’s extensive offering in the operational amplifier market, demonstrating the company’s commitment to providing versatile, high-quality products that meet the needs of a diverse range of applications. onsemi’s offerings in this category also include products catering to different configurations, supply voltage requirements, and performance criteria, thus enabling designers to find the most appropriate solutions for their specific applications.
Where to Find MC33074DR2G by onsemi
To source the MC33074DR2G operational amplifier, prospective buyers may consult findchips.com. The site offers a comprehensive database of electronic components, including Operational Amplifiers from onsemi and other manufacturers. Findchips.com provides up-to-date stock levels, pricing, and distributor information, enabling users to make informed purchasing decisions quickly and efficiently. Historically, the part has been available from distributors such as Avnet Asia, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, users are encouraged to visit Findchips for current stock availability and pricing information to ensure the most accurate and timely purchasing information.