Overview of BAS16L,315 by Nexperia
The BAS16L,315 is a high-speed switching diode designed specifically for applications requiring rapid switching capabilities. With a peak reverse voltage of 100 V and housed in an ultra-small plastic package known as SOD-882, this component is suitable for compact circuit designs where space is at a premium. The diode features a single configuration with two pins, making it relatively simple to integrate into various electronic designs.
Manufactured by Nexperia, the BAS16L,315 boasts several important technical attributes. It is compliant with ROHS directives, making it an environmentally friendly choice. The part has an active lifecycle status, indicating that it is currently being produced and is not obsolete. The device operates efficiently within a temperature range of -65 °C to 150 °C, which allows for its application in diverse environments. Additionally, it has a maximum output current of 0.215 A and a power dissipation rating of 0.25 W, suitable for handling moderate power applications.
Another key attribute is the reverse recovery time, which is a crucial factor for high-speed applications. With a maximum reverse recovery time of 0.004 µs, the BAS16L,315 is designed to switch quickly, reducing losses and enhancing overall circuit performance. It is classified under the subcategory of Rectifier Diodes, where reliability and speed are essential for effective circuit operation.
Industry Applications for BAS16L,315
The potential applications for the BAS16L,315 span multiple industries, primarily those that require high-speed switching capabilities. Below are a few example use cases that illustrate where this diode might find its usefulness:
- Consumer Electronics: In consumer devices such as smartphones and tablets, the BAS16L,315 might be used in power management circuits to ensure efficient energy conversion and fast switching. The ultra-small packaging facilitates use in space-constrained applications.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance are met, the BAS16L,315 could potentially be applied in various electronic control units (ECUs) or sensor systems within vehicles, providing reliable signal rectification under high-speed conditions.
- Telecommunications: High-speed data transmission often necessitates the use of efficient rectifier diodes. The fast reverse recovery time may enable the BAS16L,315 to be included in telecommunications equipment, ensuring clear and rapid signal processing.
- Robotics and Drones: In systems where lightweight and compact designs are critical, the small footprint of the BAS16L,315 could be beneficial. It may be incorporated into the control circuitry of drones for fast switching and responsiveness to changing operational demands.
- Industrial Automation: In automated systems where precision and rapid response are necessary, the BAS16L,315 could serve in motor drivers or relay systems, contributing to faster switching and control over industrial tasks.
It is important to note that these potential applications are conceptual and illustrative. Verification by engineering and design teams is essential to ensure compliance with specific industry standards and application requirements.
About Nexperia
Nexperia is a reputable manufacturer known for producing a wide range of discrete, logic, and MOSFET components, particularly in the field of diodes. The company’s commitment to quality and innovation is reflected in its manufacturing processes and the reliability of its products. The BAS16L,315 stands out as part of Nexperia’s extensive portfolio of Rectifier Diodes, which are essential for a variety of electronic applications requiring stable and efficient performance.
Nexperia offers other parts similar to the BAS16L,315, maintaining a focus on high-speed switching and compact form factors. These components cater to similar markets and applications, providing engineers with a diverse selection of options to meet specific project needs.
Where to Find BAS16L,315 by Nexperia
The BAS16L,315 has previously been available through various distributors, including:
- New Advantage Corporation
- Avnet Asia
- Bristol Electronics
- TME
- Rochester Electronics
- Avnet Americas
- Verical
- Future Electronics
- RS
- Arrow Electronics
- Mouser Electronics
- EBV Elektronik
- Avnet Silica
- DigiKey
- Farnell
While this list provides a historical context for where the part has been available, it is essential to visit findchips.com for updated information regarding stock levels and pricing.