Overview of M39029/1-101 by TE Connectivity
The M39029/1-101 is a connector accessory categorized as a contact pin designed for a variety of electronic applications. This part is manufactured by TE Connectivity and is compliant with military specifications. Constructed from brass, this contact pin also features a crimp terminal type, allowing for a secure connection in various environments. The design supports wire gauges ranging from 16 AWG to 20 AWG, with a cross-section area of 1.5 mm², making it suitable for different wire sizes.
Regarding its operational capabilities, the M39029/1-101 supports a rated current of 13 A and can operate effectively within a temperature range of -65 °C to 200 °C. This wide temperature range suggests that the component is well suited for applications in challenging environments. The part is effective in facilitating reliable connections while meeting military specifications, which often demand adherence to rigorous standards of performance and reliability. This component is actively manufactured, ensuring that engineers and procurement teams can count on a steady supply for their projects.
Industry Applications for M39029/1-101
The M39029/1-101 could find its utility in various industries based on its properties and specifications. Below are several potential applications where this connector accessory might be beneficial:
- Industrial Automation: In the realm of industrial automation, the M39029/1-101 could potentially be utilized in control systems or robotics that require durable and efficient electrical connections. For instance, it might be employed in connectors for sensors or actuators that operate under rough conditions where both temperature and environmental factors play a vital role.
- Renewable Energy: This component might be suitable for renewable energy systems, such as solar or wind turbines. The reliable contact pin could be used in connectors that manage power distribution, potentially enhancing the efficiency of the system. Its compliance with military specifications could be particularly useful in outdoor applications where resilience is key.
- Robotics and Drones: In robotics applications, particularly in drones, the M39029/1-101 could be used in areas requiring a low-profile, light-weight, and dependable connection option. The crimp design may allow for easy assembly and integration into sophisticated electronic systems, thereby supporting functionality in flight or movement operations.
The above potential industry applications are conceptual and illustrative. Engineering and design teams would need to conduct an analysis and verification process to ensure adherence to specific requirements and industry standards. Similar parts in the connector accessory category could also serve analogous functions within these applications.
About TE Connectivity
TE Connectivity is a globally recognized manufacturer known for its high-quality components, particularly in the field of connector technology. Specifically in the subcategory of Military Connector Accessories, TE Connectivity specializes in providing robust and reliable components necessary for military and aerospace applications. The company focuses on delivering superior performance and reliability, exemplified by parts like the M39029/1-101.
TE Connectivity’s range of connector accessories includes a variety of connectors and contacts, enhancing the performance of military and industrial systems. The M39029/1-101 is one of many similar parts they manufacture that adhere to military specifications, thereby ensuring compatibility with stringent industry standards. This commitment to quality and performance has established TE Connectivity as a trusted name in connector support.
Where to Find M39029/1-101 by TE Connectivity
For those looking to purchase the M39029/1-101, it is advisable to conduct research on findchips.com. This website can provide current stock levels, pricing, and comparison options for this connector accessory. The part might be listed among other similar Military Connector Accessories available from various distributors. Historical availability has included reputable distributors like Master Electronics, Interstate Connecting Components, TTI, and Mouser Electronics. However, to ensure the most accurate and up-to-date information, visiting findchips.com is recommended.