ESDALC6V1-1U2 by STMicroelectronics

Overview of ESDALC6V1-1U2 by STMicroelectronics

The ESDALC6V1-1U2 is a single-line low capacitance Transil™ designed specifically for electrostatic discharge (ESD) protection. This component is notable for its integration in various electronic applications, offering reliability and safeguarding sensitive circuits against voltage spikes. It operates under a clamping voltage that is not explicitly defined but is characterized by its breakdown voltage, which is typically around 7.05 V. This specific design allows for effective transient voltage suppression, making it suitable for use in a variety of electronic environments.

Manufactured by STMicroelectronics, the ESDALC6V1-1U2 is presented in a surface mount device (SMD) packaging style, specifically in a rectangular chip carrier format. With a total of two pins, the device is designed to provide easy integration into a circuit while ensuring optimal performance. It dissipates a maximum power of 20 W, indicating its capacity to handle significant transient conditions without failure. The part is compliant with RoHS standards, ensuring that it meets environmental regulations concerning hazardous substances.

As of the current writing, the factory lead time for the ESDALC6V1-1U2 is approximately 16 weeks and 3 days. Interested engineers and procurement teams should take this timeline into consideration for planning purposes in their design cycles.

Industry Applications for ESDALC6V1-1U2

The ESDALC6V1-1U2 has potential applications across several industries due to its effective ESD protection capabilities. Below are some examples of industries where this part might find utility:

  • Consumer Electronics: The ESDALC6V1-1U2 could be implemented in devices such as smartphones and laptops, where it might protect sensitive circuitry from ESD events occurring during handling or connection to peripherals. The low capacitance features of this part may help maintain signal integrity in high-speed data applications.
  • Internet of Things (IoT): This component might be useful in various IoT devices that require robust ESD protection, such as smart home sensors and wearables. The small footprint and SMD packaging could facilitate its integration into space-constrained designs, while the high clamping capacity ensures the protection of delicate internal circuits.
  • Telecommunications: The ESDALC6V1-1U2 could be employed in networking equipment such as routers and modems, where it could potentially safeguard against transient voltage spikes caused by electrical disturbances. This protection is vital to maintaining the reliability of data transmission over these devices.
  • Industrial Automation: In industrial settings, the part may provide essential ESD protection for control systems and sensors, which are often exposed to harsh electrical environments. By integrating this device into their systems, manufacturers might enhance the durability and longevity of their automated machinery.
  • Computing and Data Storage: Servers and storage solutions might utilize the ESDALC6V1-1U2 to prevent damage from electrostatic discharge that can occur during maintenance or connection of external devices. The part’s ability to dissipate power effectively supports its integration into critical systems where performance is paramount.

It is crucial to note that these potential industry applications are conceptual and illustrative. In-depth analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Similar transient suppressors might also be considered in these applications to compare performance and form factors.

About STMicroelectronics

STMicroelectronics is a global leader in semiconductor solutions, particularly recognized for its wide array of diode products, including ESDALC6V1-1U2 and its family of Transil™ diodes. The company specializes in creating devices that serve various high-tech sectors, offering components that ensure efficient power management, signal integrity, and ESD protection across numerous applications.

In the domain of transient suppressors, STMicroelectronics provides a wide variety of products tailored for ESD protection needs. Their diodes are engineered to react quickly to voltage spikes, effectively clamping excess voltage to protect sensitive components. This includes low capacitance devices similar to ESDALC6V1-1U2 that are widely used in consumer electronics, telecom, and automotive applications.

By continually advancing their technology, STMicroelectronics supports innovations across industries by ensuring that components meet the growing demands for reliability and efficiency. The company offers a portfolio that includes similar transient suppressors that can be evaluated alongside ESDALC6V1-1U2 for specific application needs.

Where to Find ESDALC6V1-1U2 by STMicroelectronics

ESDALC6V1-1U2, it is advisable to research available options on findchips.com. This platform offers comprehensive information on various electronic components, and users can find details about stock levels and pricing for this part. The Transient Suppressors category can also be a useful resource for discovering alternative parts offered by STMicroelectronics or other manufacturers that may meet similar needs.

The ESDALC6V1-1U2 has been historically available at several distributors, including:

  • Win Source Electronics
  • EBV Elektronik
  • Avnet Silica
  • DigiKey

As stock levels may fluctuate, it is recommended to check findchips.com for the most accurate and up-to-date availability and pricing information for the ESDALC6V1-1U2 and other similar parts.

Compare pricing for ESDALC6V1-1U2 and other Transient Suppressors / Diodes at findchips.com