Overview of BUK6Y33-60PX by Nexperia
The BUK6Y33-60PX is a P-channel Trench MOSFET designed to operate at a maximum drain-source voltage of 60 V and can handle a drain current of up to 30 A. This component is housed in a compact SOIC (Small Outline Integrated Circuit) package with four pins, specifically designed in the SOT-669 footprint. The part is compliant with ROHS standards, ensuring it meets environmental regulations regarding hazardous materials.
Key electrical properties of the BUK6Y33-60PX include a maximum drain-source on-resistance of 0.033 ohms, which suggests low power loss and improved efficiency during operation. The Avalanche Energy Rating (Eas) is rated at 85 mJ, providing some insight into the component’s reliability during transient conditions. The transistor operates in enhancement mode and is specifically designed for switching applications, making it suitable for various electronic devices.
With a maximum operational temperature of 175 °C and a minimum of -55 °C, this MOSFET can function in a range of demanding environments. The package also features a moisture sensitivity level of 1, which indicates that the component can be handled with standard assembly processes without the need for special precautions against moisture. Factory lead time for this part is currently estimated at 12 weeks, a detail important for procurement planning.
Industry Applications for BUK6Y33-60PX
Given its specifications, the BUK6Y33-60PX might find applications in several industries, potentially serving various electronic components or systems:
- Industrial Automation: The low on-resistance and high current capacity of this MOSFET could potentially be utilized in motor control circuits for industrial machines. Similar devices in this application might include relay drivers and actuators, which require efficient switching characteristics.
- Consumer Electronics: This component might be found in power management systems for devices such as audio amplifiers and televisions. Its fast switching capabilities could also support applications within battery management systems, enhancing device performance and efficiency.
- Transportation and Logistics: The BUK6Y33-60PX could be integrated into power distribution systems within electric vehicles or hybrid systems. The high-temperature ratings and robust electrical characteristics might support the direct switching of high-current loads, which is critical in such systems.
- Telecommunications: It might be leveraged in base stations and signal processing units where efficient power modulation is essential. The component’s ability to handle substantial currents with minimal resistance could ensure reliable signal integrity.
- Robotics and Drones: The potential low RDS(on) and high-current handling characteristics make it suitable for drive applications within various robotic systems and drones, particularly for controlling motors and other high-power components.
It is crucial to note that these identified potential applications are illustrative concepts and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Nexperia
Nexperia is a global leader in the field of semiconductor technology, specializing in discrete, logic, and MOSFET components. The company’s extensive product portfolio includes a diverse range of Power Field-Effect Transistors, including the BUK6Y33-60PX. Nexperia focuses on high-performance and energy-efficient components, facilitating various applications in automotive, industrial, and consumer electronics.
In the realm of Power Field-Effect Transistors, Nexperia is known for its commitment to reliability and innovation. The BUK6Y33-60PX, along with similar parts, underscores their dedication to providing engineers and designers with efficient solutions for power management and switching requirements. The company’s transistors are backed by rigorous testing and quality assurance, ensuring they meet the demanding needs of modern electronic applications.
Where to Find BUK6Y33-60PX by Nexperia
- Win Source Electronics
- New Advantage Corporation
- EBV Elektronik
- Mouser Electronics
However, it is essential to visit findchips.com for up-to-date information regarding current stock levels and pricing, as availability may vary across distributors.