Overview of IHLP4040DZER4R7M01 by Vishay Intertechnologies
The IHLP4040DZER4R7M01 is a general-purpose inductor exhibiting an inductance of 4.7 µH with a tolerance of 20%. It features a composite core construction that contributes to reliable performance and operational efficiency. Being a surface mount device (SMD), it has a rectangular form factor suitable for various PCB applications. With dimensions of 4 mm in height, 10.795 mm in length, and 10.16 mm in width, it fits well within standard layouts while maintaining robust electrical characteristics.
Manufactured by Vishay Intertechnologies, this inductor has a rated RMS current of 9.5 A and a saturation current of 17 A, indicating its capability to handle significant current loads while retaining low DC resistance, measured at a maximum of 0.0165 Ω. The part is shielded, providing additional protection against electromagnetic interference, which could be beneficial in high-density electronic circuits. Furthermore, the component is RoHS compliant, making it suitable for applications requiring adherence to environmental regulations regarding hazardous substances.
As of the current writing, the factory lead time for this part is approximately 11 weeks and 3 days, which is important to consider for planning and inventory management in engineering projects.
Industry Applications for IHLP4040DZER4R7M01
The IHLP4040DZER4R7M01 potentially finds applications across various industries due to its versatile specifications. Below are some potential industry applications where this inductor might be utilized:
- Industrial Automation: In automated systems, this inductor could be used in power supply circuits, driving motors or other actuators. Its high current capabilities and low DC resistance might enhance efficiency and reliability in these applications.
- Energy and Power Systems: The IHLP4040DZER4R7M01 could potentially play a role in energy conversion devices and power conditioning circuits, where inductors are crucial for filtering and smoothing currents.
- Transportation and Logistics: In electric vehicles or other transport systems, this inductor might be utilized within the powertrains, helping to manage power delivery effectively given its strong performance attributes.
- Renewable Energy: The product could potentially be integrated into solar inverters or wind turbine controllers, where it would help regulate energy flows, given its capacity to handle high currents and its shielded construction.
- Motor Control Systems: The IHLP4040DZER4R7M01 might serve as part of feedback or control systems in motor drivers, enhancing the precision of current management during operation.
It is essential to note that these outlined applications are conceptual and illustrative in nature, thereby requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar inductors may also serve these applications, depending on the precise specifications needed.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the field of electronic components, particularly known for its wide array of inductors, including the IHLP4040DZER4R7M01. The company specializes in developing and manufacturing passive and active electronic components, focusing on reliability and efficiency. Vishay’s inductors are actively utilized across various sectors, ensuring optimized performance in applications ranging from consumer electronics to industrial machinery.
The IHLP4040DZER4R7M01 belongs to the IHLP-4040DZ-01 series, known for its compact size and high current ratings. Vishay manufactures several similar parts, providing engineers and designers with various options to meet specific application requirements while optimizing performance and space.
Where to Find IHLP4040DZER4R7M01 by Vishay Intertechnologies
This part has historically been available at several distributors including:
- Avnet Asia
- Mouser Electronics
- TTI
- Arrow Electronics
It is important to check findchips.com for current stock levels and pricing as availability may vary amongst these distributors.