Overview of BAV20W-7-F by Diodes Incorporated
The BAV20W-7-F is a rectifier diode that features a single element configuration, with a maximum forward current rating of 0.2 A and a repetitive reverse voltage (VRRM) of 150 V. Constructed from silicon, this part is compliant with RoHS regulations and is packaged in a SOD-123 format, a small outline package that is optimal for space-constrained applications.
This diode’s specifications highlight its suitability for fast recovery applications, with a reverse recovery time (TRR) of 50 ns, making it a potential candidate for circuits where rapid switching is critical. The maximum forward voltage (VF) is rated at 1.25 V, which reflects its efficiency in power loss. Additionally, it exhibits a maximum operating temperature of 150 °C and a minimal operating temperature of -55 °C, indicating its robustness across varying environmental conditions. With a breakdown voltage exceeding 200 V, the BAV20W-7-F is designed to handle high voltages. The part is currently in an active life cycle as per the part data attributes.
Industry Applications for BAV20W-7-F
The BAV20W-7-F could find utility across various industries due to its versatile specifications. Below are several potential applications that might benefit from this component:
- Consumer Electronics: The BAV20W-7-F might be used in devices such as smartphones or tablets where small signal rectification is necessary. Its compact SOD-123 package could facilitate its integration into space-constrained designs without sacrificing performance.
- Automotive: If automotive standards such as AEC-Q100 compliance were applicable, this diode might be suitable for use in automotive lighting systems or control circuits, benefiting from its quick recovery characteristics.
- Telecommunications: In telecommunications equipment, the BAV20W-7-F might serve in signal modulation circuits or power supply applications, where its low forward voltage and fast recovery attributes would ensure efficient operation.
- Computing and Data Storage: The component could potentially support data storage devices, such as SSDs or external hard drives, where effective power management and quick switching are critical for performance.
- Industrial Automation: In automated systems, the BAV20W-7-F might be utilized in control boards or sensor interfaces, where its specified electrical characteristics can enhance the reliability of the assembly.
It is important to note that these potential applications are conceptual and illustrative; engineering and design teams should conduct thorough analysis and verification for adherence to specific industry standards and application requirements.
About Diodes Incorporated
Diodes Incorporated is involved in the design, manufacture, and supply of a wide range of semiconductors, including rectifier diodes such as the BAV20W-7-F. The company focuses on innovative technologies to enhance the performance and efficiency of electronic components in various applications. Diodes is known for producing several rectifier diodes that serve diverse industry needs, combining effective thermal and electrical performance with compact packaging.
In addition to the BAV20W-7-F, Diodes offers other similar rectifier diode models that may have different specifications but are similarly aimed at enhancing functionality in applications requiring rectification, fast recovery, and compact form factors. Their product range supports various applications, illustrating the versatility and adaptability of their offerings in the semiconductor market.
Where to Find BAV20W-7-F by Diodes Incorporated
Historically, the BAV20W-7-F has been available at various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- MacroQuest Electronics
- Avnet Silica
- DigiKey
- Future Electronics
However, stock levels and pricing may vary. Therefore, visiting findchips.com is important for the latest information.