Overview of BAS32L,115 by Nexperia
BAS32L,115 is a high-speed switching diode designed specifically for small signal applications. It features a single diode configuration with a maximum repetitive peak reverse voltage of 100V and an average forward current rating of 200mA. The part is encapsulated in a MELF (Metal Electrode Leadless Face) package, specifically the SOD-80C configuration, which enhances its reliability and thermal performance in various electronic applications. The diode offers a forward voltage maximum of 1V and a reverse recovery time of 4ns, making it suitable for high-frequency applications where swift recovery times are crucial.
The BAS32L,115 is RoHS compliant, indicating that it adheres to restrictions regarding hazardous substances and meets environmental standards. With an operating temperature range from -65 °C to +200 °C, this component is versatile enough for a variety of challenging applications. Its small form factor, combined with good thermal properties, makes it a popular choice among designers looking for efficiency in board space. The part has been active since its introduction in April 1991, which speaks to its reliability and proven performance in the market.
Industry Applications for BAS32L,115
The potential applications for the BAS32L,115 could span several industries, particularly where small signal diodes are utilized. Here are a few examples of industries where this part might find a place:
- Consumer Electronics: The BAS32L,115 might be used in devices such as smartphones, tablets, or home entertainment systems. Its small size and high-speed switching capabilities could support applications like rectification in power supplies or signal switching.
- Telecommunications: In telecommunications equipment, the high-speed characteristics of the BAS32L,115 could potentially be utilized in signal routing or protection against voltage spikes. This might include usage in base stations or other communication infrastructures where efficiency is critical.
- Energy and Power Systems: The diode could see applications in power management circuits, where it might help in rectifying signals or managing power supplies in various renewable energy projects. Its compliance with high temperatures could also be beneficial in environments like solar inverters.
- Renewable Energy: In renewable energy systems, such as solar panels, the BAS32L,115 might be employed for its role in power conversion, potentially assisting in the rectification of alternating current (AC) to direct current (DC) in power electronics.
These potential industry applications are illustrative and would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Rectifier Diodes category might also be viable options depending on the unique requirements of any particular application.
About Nexperia
Nexperia is a global semiconductor manufacturer that specializes in discrete, logic, and MOSFET devices. The company is recognized for its commitment to quality and reliability in the production of semiconductor components. Focusing particularly on diodes, Nexperia offers a wide range of products, including various types of rectifier diodes such as the BAS32L,115. Their diode offerings are designed to meet diverse application needs while ensuring high performance and efficiency.
The BAS32L,115, along with similar diode products, represents Nexperia’s dedication to providing solid state solutions that cater to the evolving demands of industries like consumer electronics and telecommunications. Through consistent innovation and quality control standards, Nexperia strives to maintain its position as a key player in the diode market.
Where to Find BAS32L,115 by Nexperia
For those interested in acquiring the BAS32L,115, it is advisable to research purchasing options available on findchips.com. This site can help you compare prices, availability, and stock levels across a variety of distributors. While the BAS32L,115 has historically been available from various distributors, including:
- New Advantage Corporation
- EBV Elektronik
- Chip1Stop
- Avnet Silica
- DigiKey
- Mouser Electronics
It is essential to visit findchips.com to confirm the current stock levels and pricing as availability may vary over time.