JANTXV2N2222AUB by Microchip Technology Inc

Overview of JANTXV2N2222AUB by Microchip Technology Inc.

The JANTXV2N2222AUB is a small signal bipolar transistor that features a maximum collector current (IC) of 0.8 A and a maximum collector-emitter voltage (V(BR)CEO) of 50 V. This transistor is characterized as a single-element NPN silicon device, making it suitable for various switching applications. It comes in a ceramic package, specifically a small outline design that allows for surface mounting.

In terms of performance, the JANTXV2N2222AUB has a minimum DC current gain (hFE) of 30. Its operational temperature can reach up to 200 °C, indicating its ability to function effectively in high-temperature environments. The device is specifically qualified according to the MIL-19500/255 standard, which ensures that it meets certain military specifications. The part is currently classified as active in its life cycle and is compliant with relevant regulatory frameworks, such as REACH and its ROHS code is noted as “No.” As of this writing, the factory lead time for this component is noted to be around 22 weeks.

Industry Applications for JANTXV2N2222AUB

The JANTXV2N2222AUB transistor might find its applications across various industries. Below are some potential use cases that could be relevant:

  • Aerospace and Defense: This part’s compliance with military specifications may make it suitable for aerospace applications where reliability is critical. It might be utilized in control systems for satellites or drones, where the ability to handle high temperatures and ensure stable switching performance is essential.
  • Industrial Automation: The transistor’s characteristics may be conducive to its use in various automated systems. It could potentially be employed in motor control circuits or signal amplification in industrial equipment, where small signal transistors are frequently required for efficient operation.
  • Consumer Electronics: Given its small size and moderate power specifications, the JANTXV2N2222AUB might be suitable for applications in consumer products such as audio devices, home appliances, or smart devices that benefit from low power consumption and reliable switching capability.
  • Telecommunications: In communication devices, this transistor could potentially function in signal processing applications or switching elements in base stations and other telecommunications infrastructure, facilitating effective communication channels.
  • Robotics and Drones: The high-temperature endurance and performance reliability could make the JANTXV2N2222AUB a candidate for use in robotics applications. It may be integrated into control circuits for robotic arms or drones that operate in diverse environmental conditions.

It’s important to note that these potential industry applications are conceptual and should be verified further by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar small signal bipolar transistors might also be adapted for these applications depending on the precise specifications needed.

About Microchip Technology Inc.

Microchip Technology Inc. is a provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. The company’s commitment to innovation and quality extends to their portfolio of transistors, including the JANTXV2N2222AUB. They offer a variety of small signal bipolar transistors tailored for different applications. Their products are designed to meet strict industry standards, ensuring reliability and performance.

Microchip’s range of transistors includes various configurations and specifications suitable for multiple use cases, including electronic switching and amplification. Their focus on quality assurance allows engineers and procurement teams to rely on their parts for critical applications. Similar parts in their portfolio may offer varying specifications that could also meet specific project requirements.

Where to Find JANTXV2N2222AUB by Microchip Technology Inc.

JANTXV2N2222AUB, it is recommended to utilize resources such as findchips.com. This platform can provide comprehensive insights into availability and pricing for this part and other Small Signal Bipolar Transistors that might be offered by Microchip Technology Inc. or other manufacturers.

Historically, the JANTXV2N2222AUB has been available from distributors, including:

  • Master Electronics
  • MacroQuest Electronics
  • Avnet Americas
  • Onlinecomponents.com
  • DigiKey

However, it is vital to check findchips for current stock levels and pricing, as availability may vary among distributors.

Compare pricing for JANTXV2N2222AUB and other Small Signal Bipolar Transistors at findchips.com