LQH32NH180J23L by Murata Manufacturing Co Ltd

Overview of LQH32NH180J23L by Murata Manufacturing Co Ltd

The LQH32NH180J23L is a general-purpose fixed inductor designed for a variety of electronic applications. Specifically, it has an inductance value of 18 µH and a maximum rated current of 0.235 A. The component is encapsulated within a 1210 (3.2 mm x 2.5 mm x 2 mm) surface-mounted package which allows for efficient placement on printed circuit boards (PCBs). Its construction employs a ferrite core and is designed for tape and reel packaging, optimizing it for automated assembly processes.

This inductor features a direct current (DC) resistance of 0.768 Ω, which may influence efficiency in various applications. The component operates effectively in a temperature range from -40 °C to +125 °C, making it suitable for various environmental conditions. Additionally, it has a self-resonance frequency of 25 MHz and a quality factor of at least 35 at nominal inductance. The part is compliant with RoHS and REACH regulations, indicating that it adheres to environmental standards required in many regions. Furthermore, it references AEC-Q200 standards for passive components, which may be beneficial in automotive applications.

Industry Applications for LQH32NH180J23L

Considering the specifications of the LQH32NH180J23L, it may find applications across several industries. Here are a few possible use cases:

  • Environmental Monitoring: This part might be utilized in sensors that require stability and reliability under varying environmental conditions. Its tolerance to temperature extremes may support outdoor monitoring devices, which could include air quality sensors or water quality probes.
  • Industrial Automation: In automated manufacturing systems, the inductor could potentially be used in signal processing circuits or for power management within control units. The robustness of the device, combined with its surface mount design, makes it suitable for compact electronic systems that require space efficiency.
  • Telecommunications: Given its characteristics as an RF inductor, the component could feasibly be applied in RF filtering applications within communication devices. It might serve in devices that manage frequency signals, such as routers or base stations.
  • Consumer Electronics: The inductor might appear in compact designs like smartphones or tablets, where space-saving design is crucial. Its effective performance in power distribution may support battery management systems to enhance efficiency.
  • Power Management Systems: The LQH32NH180J23L could possibly be used in conjunction with power management ICs to regulate voltage and current in various applications, including DC-DC converters.

It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, particularly in the field of inductors. Established in 1944, the company has continuously expanded its portfolio of passive components, including various types of inductors, capacitors, and filters. The LQH32NH180J23L is one of their offerings in the realm of fixed inductors. Murata’s commitment to quality and innovation has led them to manufacture numerous comparable types of inductors tailored for different applications, ensuring that they maintain a competitive edge in the industry.

In addition to their wide range of inductor products, Murata’s focus on research and development helps them cater to emerging technological trends, including advancements in telecommunications, automotive electronics, and industrial automation. Their parts are known for their performance reliability and compliance with international standards, qualities that are essential for engineers and designers in the field.

Where to Find LQH32NH180J23L by Murata Manufacturing Co Ltd

LQH32NH180J23L, it is advisable to research available options on findchips.com, which provides an extensive overview of distributors and current stock levels. The part can be found at various distributors, including:

  • Chip Stock
  • TME
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

However, pricing and availability fluctuate frequently, so checking findchips.com should yield the most accurate and up-to-date information. Additionally, on findchips.com, you can explore other options in the category of Fixed Inductors that are offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for LQH32NH180J23L and other Fixed Inductors at findchips.com