LXZ1-PM01 by Lumileds

Overview of LXZ1-PM01 by Lumileds

Offering a bright and efficient solution for various applications, the LXZ1-PM01 is a single color LED produced by Lumileds. Specifically, it features a vibrant green emission with a peak wavelength of 530 nm, making it suitable for environments where visibility and color accuracy are paramount. Designed as a Surface Mount Device (SMD), this LED has a compact rectangular shape and measures 0.6 mm in overall height. The surface mounting capabilities facilitate easy integration into various circuit board designs.

This part operates within a wide temperature range, with an operating temperature minimum of -40 °C and a maximum of 135 °C, allowing it to be utilized in diverse environmental conditions. The component is designed with a maximum forward current of 1 amp, ensuring robust performance in demanding applications. The high luminous output features an intensity of 128 lumens, providing significant brightness for applications requiring visible illumination. With a viewing angle of 125 degrees, the LED can effectively cover a broader area, making it apt for applications that need wide light distribution.

The LXZ1-PM01 is compliant with RoHS regulations, ensuring it adheres to environmental protection standards by restricting the use of certain hazardous substances. Furthermore, it is REACH compliant, indicating that it meets EU regulations regarding chemical safety. The part’s active life cycle code suggests it is currently in production, adding to its reliability for ongoing projects.

Industry Applications for LXZ1-PM01

The potential applications of the LXZ1-PM01 span multiple industries, where the attributes of this LED can be beneficial. Below are a few examples of how this LED might be utilized:

  • Consumer Electronics: In devices such as indicators, displays, or backlighting, the bright green light of the LXZ1-PM01 could enhance visibility and user experience. The LED’s compact size allows it to fit into small electronic devices, while its brightness can signal operational status or alerts to the user.
  • Smart Cities: In smart street lighting or traffic signals, this LED might be used for its high brightness and visibility from a distance. The long lifespan and energy efficiency of the LXZ1-PM01 could contribute positively to the sustainability of urban infrastructure.
  • Automotive Applications: While automotive use requires compliance with specific standards, the LXZ1-PM01 might have potential in car lighting systems, particularly in dashboard indicators or ambient lighting. Its ability to operate across a wide temperature range could prove beneficial for automotive environments.
  • Security and Surveillance: The LED could be utilized in security systems for indicators or alerts, where visibility is essential for operational effectiveness. The low-profile design and high output could make it well-suited for integration into surveillance equipment.
  • Robotics and Drones: The LXZ1-PM01 might find its place in the lighting systems of drones or robotic units, providing cues or operational feedback to users. The viewing angle and brightness could enhance functionality in various operational environments.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the category of Visible LEDs could also be considered for these applications, depending on the unique needs of each project.

About Lumileds

Lumileds is a manufacturer known for its innovative contributions to the field of optoelectronics, specifically in the production of Visible LEDs like the LXZ1-PM01. The company focuses on delivering reliable lighting solutions for a broad range of applications across various industries. Their extensive product portfolio includes not only single-color LEDs but also high-performance multi-color LEDs, providing designers with a plethora of options for illumination and signaling purposes.

In addition to the LXZ1-PM01, Lumileds manufactures various other LED series aimed at differing application needs, such as automotive lighting and general lighting. Their commitment to quality and environmental compliance helps ensure that their products meet the growing demands of today’s electronic design requirements.

Where to Find LXZ1-PM01 by Lumileds

To research the availability and pricing information for the LXZ1-PM01, it is recommended to visit Visible LEDs on findchips.com. This section can also help identify alternate parts offered by Lumileds or other manufacturers. Historically, the LXZ1-PM01 has been available through several distributors, including:

  • New Advantage Corporation
  • ComSIT Europe
  • Bristol Electronics
  • Future Electronics
  • Mouser Electronics
  • Avnet Silica
  • DigiKey

However, it is important for users to check findchips.com for the most current stock levels and pricing.

Compare pricing for LXZ1-PM01 and other Visible LEDs / Optoelectronics at findchips.com