IS25WJ064F-JBLE by Integrated Silicon Solution Inc

Overview of IS25WJ064F-JBLE by Integrated Silicon Solution Inc.

The IS25WJ064F-JBLE is a 64Mb Flash memory component designed primarily for use in applications that require high-speed access and data retention. This part utilizes a synchronous operation mode and boasts a maximum clock frequency of 133 MHz, making it suitable for a variety of data-intensive tasks. Integrated Silicon Solution Inc. (ISSI) manufactures this part, which features a NOR type architecture, offering a strong balance between speed and reliability.

Constructed in an 8-pin small outline package (SOP), this device measures 5.28 mm in length and width, with a height of up to 2.16 mm. The memory density is rated at 67108864 bits, providing substantial storage capacity. This flash memory operates within a supply voltage range of 1.65 V to 2 V, with a nominal voltage of 1.8 V. Its low supply current of 0.009 mA and standby current of just 12 µA contribute to energy efficiency, an increasingly critical factor in electronic design.

Another noteworthy aspect is its write endurance, rated at an impressive 100,000 write/erase cycles. Additionally, the data retention time is specified to be a minimum of 20 years, which reinforces the reliability of this memory option. Compliance with RoHS regulations further ensures that the materials used in fabrication are environmentally friendly.

This part is currently active in the market, indicating that it is still in production and available for design-in and manufacturing processes. The Flash Memories category encompasses a range of memory technologies, with the IS25WJ064F-JBLE being particularly noted for its advanced features and competitive specifications.

Industry Applications for IS25WJ064F-JBLE

The IS25WJ064F-JBLE might find applications across various industries that require reliable and efficient memory solutions. Below are some potential applications based on the characteristics of this memory component:

  • Internet of Things (IoT): The compact design and low energy consumption could potentially make this memory ideal for IoT devices. These devices often need to operate on low power and maintain data integrity over extended periods. For instance, smart sensors or connected devices could leverage the IS25WJ064F-JBLE to store settings and logs.
  • Industrial Automation: Given its ability to withstand a temperature range of -40 °C to 105 °C, this part could be useful in various industrial environments. Automated machinery might utilize this flash memory to hold firmware or configuration settings, ensuring quick access and recovery in case of system failures.
  • Consumer Electronics: Products like digital cameras, portable media players, and gaming consoles might benefit from the high-speed access and storage capacity of the IS25WJ064F-JBLE. Its specifications suggest that it could potentially support rapid read/write operations necessary for fast media processing.
  • Telecommunications: The IS25WJ064F-JBLE could be suitable for applications in telecommunications equipment, where its ability to operate with a QSPI (Quad Serial Peripheral Interface) bus might enable faster data transfer rates. Devices such as modems and routers could utilize this memory for firmware storage or caching data.
  • Robotics and Drones: In robotic systems or unmanned aerial vehicles, the need for reliable and lightweight memory can be crucial. The endurance and long data retention features of the IS25WJ064F-JBLE might provide an appropriate solution for storing navigation data or mission parameters.

It should be noted that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) has established itself as a manufacturer of a wide range of memory products, including IS25WJ064F-JBLE and other similar flash memory components. They focus on providing high-performance solutions for various sectors by leveraging advanced technology in memory design and manufacturing.

ISSI’s product portfolio encompasses both volatile and non-volatile memory solutions, with a strong emphasis on Flash technology. This focus allows them to address the growing demand for memory solutions in sectors like consumer electronics, telecommunications, automotive, and more. Their commitment to innovation ensures that parts like the IS25WJ064F-JBLE meet current and emerging market needs, thus positioning them as a notable player in the memory component industry.

Where to Find IS25WJ064F-JBLE by Integrated Silicon Solution Inc.

IS25WJ064F-JBLE, it is recommended to research availability on findchips.com. This site provides a comprehensive overview of the stock levels and pricing from various distributors. Some of the distributors that have historically carried this part include:

  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

Keep in mind that stock levels can fluctuate and change frequently, so it is advisable to check the latest status on findchips.com for the most accurate information. Additionally, you can use the Flash Memories link to explore alternate parts that might also suit your application needs, provided by Integrated Silicon Solution Inc. or other manufacturers.

Compare pricing for IS25WJ064F-JBLE and other Flash Memories / Memory at findchips.com