BSS138BKW,115 by Nexperia

Overview of BSS138BKW,115 by Nexperia

The BSS138BKW,115 is a 60V, 320mA N-channel Trench MOSFET that comes in an SC-70 3-pin package. Designed for use in compact electronic applications, this part is characterized by its logic level compatibility, making it suitable for low-voltage circuits. Its compact SOT323 package allows for surface mounting, which is advantageous in space-constrained designs. The device is built using Metal-Oxide Semiconductor (MOS) technology and operates in enhancement mode, meaning it requires a positive gate-to-source voltage to turn on. The maximum drain-source on-resistance is specified at 1.6 Ω, contributing to its efficiency during operation.

Details from the Part Data Attributes indicate that this part is compliant with RoHS and reaches compliance codes. The part is classified as active, suggesting that it remains a current offering from Nexperia. The complexity of this product is minimized with its single configuration and built-in diode, which can be beneficial in switching applications. The BSS138BKW,115 was introduced on February 1, 2017, and has since been a part of various electronic designs that require reliable and efficient switching capabilities.

Industry Applications for BSS138BKW,115

The BSS138BKW,115 is potentially applicable in several industries due to its features and capabilities. Below are a few selected industries and examples of possible applications:

  • Consumer Electronics: The BSS138BKW,115 might be utilized in devices such as smartphones, tablets, or wearables that require efficient power switching. Its small package size and logic-level compatibility could support applications like power management circuits or audio amplifiers in compact audio devices.
  • Internet of Things (IoT): In IoT applications, this MOSFET could be employed in various sensor nodes where low power consumption is critical. For instance, it might be used in smart home devices like automated lighting systems or temperature sensors, facilitating efficient power control while occupying minimal board space.
  • Smart Cities: As urban infrastructure evolves, the BSS138BKW,115 may support the control systems of smart traffic lights or sensor-based street lighting that could lead to energy conservation. Its properties could enable efficient driving and control circuits, responding to real-time data inputs from environmental sensors.
  • Robotics and Drones: In robotics, this MOSFET might be used for motor control in small robotic platforms or drones. Its fast switching capabilities could contribute to efficient power management and operation of the motors that drive the devices.
  • Telecommunications: The BSS138BKW,115 could potentially find its way into telecommunications devices that require switching. It might assist in signal routing or amplification in compact info-capture devices.

These potential industry applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements. Moreover, similar parts in the small signal field-effect transistor category may offer alternative solutions for these applications.

About Nexperia

Nexperia is a well-known manufacturer specializing in discrete, logic, and MOSFET components, including the BSS138BKW,115. The company focuses on providing high-quality products that meet the demands of modern electronics. Their comprehensive portfolio includes small signal field-effect transistors, which cater to diverse applications across various industries. Nexperia is recognized for its expertise in delivering efficient and reliable semiconductor solutions. The BSS138BKW,115 and other similar parts embody their commitment to innovation and performance within the transistor category, particularly in the realm of small signal applications.

Where to Find BSS138BKW,115 by Nexperia

For purchasing the BSS138BKW,115, it is advisable to research availability through distributors listed on findchips.com. This platform provides useful information regarding current stock levels and pricing for various electronic components.

The BSS138BKW,115 has historically been available at several distributors, including:

  • New Advantage Corporation
  • Chip1Stop
  • Avnet Asia
  • Mouser Electronics

While these distributors may have previously stocked the part, it is essential to visit findchips.com to confirm current availability and pricing before making procurement decisions. Furthermore, the site can also assist in locating alternate parts in the Small Signal Field-Effect Transistors category that might be offered by Nexperia or other manufacturers.

Compare pricing for BSS138BKW,115 and other Small Signal Field-Effect Transistors / Transistors at findchips.com