LTM8068IY#PBF by Analog Devices Inc

Overview of LTM8068IY#PBF by Analog Devices Inc.

The LTM8068IY#PBF is an isolated micro-module DC/DC converter designed for versatility in power applications, featuring a wide input voltage range from 2.8V to 40V. This component is capable of delivering an adjustable output voltage ranging from 2.5V to 18V and can provide up to 0.3A of output current. Its LDO (Low Dropout) post-regulator further supports fine-tuning of the output voltage, allowing for a linear regulator output between 1.2V and 18V, which can be advantageous for various embedded applications needing stable output.

The part’s operational capabilities are enhanced by its compact design as a 38-pin BGA (Ball Grid Array) component, with a rectangular package shape measuring 11.25 mm in length and 9 mm in width, with a maximum seated height of 5.12 mm. It operates effectively within a wide temperature range, from -40°C to 125°C, making it suitable for demanding environments. The component is compliant with ROHS directives, but it is important to note that it is not Pb-free.

As of this writing, the LTM8068IY#PBF is categorized as an active product in the subcategory of Switching Regulator or Controllers, with a moisture sensitivity level of 3, indicating that special handling precautions may be required during storage and assembly processes. The product’s design includes a current-mode control scheme, which can contribute to its efficiency and performance in various applications.

Industry Applications for LTM8068IY#PBF

The versatility and performance characteristics of the LTM8068IY#PBF suggest several potential industry applications, specifically in energy, automotive, and renewable energy sectors. Here are some examples of how this component might be utilized:

  • Energy and Power Systems: The adjustable output voltage range and high efficiency of the LTM8068IY#PBF could potentially make it suitable for applications in energy distribution systems where power conversion is critical, such as in grid-tied inverters or battery management systems. Its capability to handle input voltages up to 40V might allow for direct connection to various energy generation sources.
  • Automotive: If the part adheres to relevant automotive standards, its robust operating temperature range and ability to deliver regulated outputs at various voltages may support use in automotive electronics, including infotainment systems, sensor power supplies, and control systems. Note that compliance with standards like AEC-Q100 or AEC-Q101 would be essential for automotive applications.
  • Renewable Energy: The LTM8068IY#PBF might find applications in renewable energy systems such as solar panel controllers or wind turbine power conversion, where managing varying input voltages is essential for optimizing energy capture and conversion. Its efficiency in converting DC voltages could be an asset in maximizing output from renewable sources.
  • Transportation and Logistics: This component could potentially be integrated into power management systems within electric or hybrid vehicles, where it could be used to manage power supplies for auxiliary systems or maintain stable operation despite fluctuations in battery voltage.

It should be noted that these potential applications are conceptual and require thorough analysis and verification by engineering teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. has established itself as a significant player in the field of analog, mixed-signal, and digital signal processing technologies. The company specializes in designing and manufacturing a range of components that cater to various application needs across multiple industries. In the realm of Switching Regulator or Controllers, Analog Devices offers various solutions, including the LTM8068IY#PBF, which exemplifies their commitment to performance and versatility. Similar products from Analog Devices may include various modules and integrated circuits aimed at power supply solutions, tackling challenges related to efficiency, size, and reliability.

Where to Find LTM8068IY#PBF by Analog Devices Inc.

For procurement professionals looking to purchase the LTM8068IY#PBF, research is recommended on findchips.com. This platform can provide insights on current stock levels, pricing, and distributor options available in the market. Historically, this part has been available through various distributors, including Richardson RFPD, Arrow Electronics, Mouser Electronics, and DigiKey. However, it is advised to check findchips.com for the most up-to-date information regarding availability as stock levels can change rapidly.

Compare pricing for LTM8068IY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com