BGA824N6E6329XTSA1 by Infineon Technologies AG

Overview of BGA824N6E6329XTSA1 by Infineon Technologies AG

The BGA824N6E6329XTSA1 is a narrow band low power amplifier designed for operation in the frequency range of 1164 MHz to 1615 MHz. Manufactured by Infineon Technologies AG, this part features a single function with six terminals, making it suitable for various compact and efficiency-oriented applications. Its construction utilizes a plastic/epoxy package and is designed for surface mount technology, allowing it to be integrated easily into modern circuit designs.

Some of the notable attributes of the BGA824N6E6329XTSA1 include a characteristic impedance of 50 Ω, a gain of 16.5 dB, and a maximum input power of 25 dBm (CW). This amplifier also has a power supply range of 1.5 V to 3.6 V while operating at a maximum supply current of 23 mA. The part is rated for an operating temperature range from -40 °C to 85 °C, making it suitable for use in various environmental conditions. Compliance with Rohs standards indicates a commitment to reducing hazardous substances in electronic components. As of the current writing, the factory lead time for this part is approximately 20 weeks.

Industry Applications for BGA824N6E6329XTSA1

The BGA824N6E6329XTSA1 could find applications across several industries, potentially benefiting from its performance characteristics. Below are a few examples of industries where this part might be applicable:

  • Telecommunications: This amplifier could be utilized in base stations, repeaters, or various communication devices that require signal amplification in the specified frequency range. Its narrow band characteristics might help improve the efficiency of communication systems while maintaining signal integrity.
  • Internet of Things (IoT): In the context of IoT devices that operate within the frequency range of this amplifier, such as smart sensors or communication nodes, the BGA824N6E6329XTSA1 could provide the necessary amplification to transmit data effectively over short distances.
  • Transportation and Logistics: The part may also serve a role in systems used for tracking and communication within logistics operations. For instance, it might be employed in RFID (Radio Frequency Identification) systems or other tracking solutions to ensure reliable data transmission.
  • Consumer Electronics: Handheld devices and wearables that utilize radio frequencies within this range could integrate the BGA824N6E6329XTSA1 to enhance their communication capabilities, potentially improving signal reception in crowded environments.
  • Industrial Automation: The amplifier might support various automation equipment by providing necessary signal amplification for data retrieval in wireless sensor networks, enhancing the overall responsiveness and reliability of such systems.

It is important to note that these applications are only conceptual and must be rigorously analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements. The part’s narrow band low power characteristics make it suitable for the outlined applications, but careful consideration of the design parameters and environmental factors is essential for effective implementation.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in semiconductor solutions, focusing on providing innovative products that address the demanding requirements of the RF and microwave markets. The company has established a robust portfolio of RF/Microwave amplifiers, including the BGA824N6E6329XTSA1, which highlights their commitment to developing high-performance components that meet the needs of modern applications.

Infineon’s expertise in silicon-germanium (SiGe) technology enables the production of parts that deliver optimal performance while maintaining low power consumption. The BGA824N6E6329XTSA1 represents a part of their drive to deliver compact and efficient RF solutions for various applications, while similar products might offer enhancements in bandwidth or power capabilities. Infineon continues to invest in research and development to advance the field of RF and microwave technology.

Where to Find BGA824N6E6329XTSA1 by Infineon Technologies AG

For those interested in procuring the BGA824N6E6329XTSA1, it is advisable to research purchasing options on findchips.com. This site provides a comprehensive database of electronic components, including pricing and availability for RF/Microwave Amplifiers and other related parts, which might include alternate offerings from Infineon Technologies AG or various other manufacturers.

The BGA824N6E6329XTSA1 has historically been available from several distributors, including Chip1Stop, Verical, Future Electronics, Mouser Electronics, Arrow Electronics, and DigiKey. However, it is essential to verify current stock levels and pricing through findchips.com, as availability may vary over time.

Compare pricing for BGA824N6E6329XTSA1 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com