Overview of HMC983LP5E by Analog Devices Inc.
The HMC983LP5E is a sophisticated DC – 7 GHz fractional-N divider and frequency sweeper designed to meet the demands of various high-frequency applications. This integrated circuit (IC) is packaged in a 32-pin lead frame chip scale package (LFCSP), which is beneficial for space-constrained designs. It operates within a supply voltage range of 2.7 V to 3.3 V, with a nominal supply voltage of 3 V, making it versatile for different power supply configurations. The part’s operating temperature range extends from -40 °C to 85 °C, indicating its suitability for industrial applications that may require operation in challenging environmental conditions.
Manufactured by Analog Devices Inc., the HMC983LP5E is specifically categorized under PLL or Frequency Synthesis Circuits, highlighting its functionality in signal processing applications where precise frequency control is essential. This component features an advanced BiCMOS technology, which is known for its high performance and low power consumption. Its moisture sensitivity level is rated at 1, indicating that it can withstand normal handling conditions without special precautions.
It is important to note that the HMC983LP5E is marked as obsolete, which may affect availability and support, so those interested in this part should consider sourcing alternatives where necessary. The part is compliant with RoHS regulations, ensuring that it does not contain hazardous materials, aligning with current environmental standards.
Industry Applications for HMC983LP5E
The HMC983LP5E could potentially find use across several industries where frequency synthesis and signal processing are pertinent. Below are some illustrative examples of its application:
- Aerospace and Defense: The HMC983LP5E might be utilized in radar systems, satellite communications, or electronic warfare systems where precision frequency control is paramount. Components that require stable frequency sources, such as synthesizers or converters, potentially could integrate this part for improved performance.
- Robotics and Drones: In robotics, this part might be critical in applications involving communication systems or telemetry where efficient frequency tuning is essential for signal integrity. Drones, particularly in navigation systems, could also benefit from the precise frequency adjustments offered by this IC.
- Education and Research: Academic institutions and research facilities could potentially employ the HMC983LP5E in experimental setups involving communications or microwave technology. Its features could support various research projects focused on frequency modulation and signal analysis.
- Agricultural Technology: The part might have applications in precision agriculture technologies, such as remote sensing devices for monitoring soil conditions where frequency control and signal processing are necessary for data accuracy.
- Telecommunications: Although not mentioned specifically, the HMC983LP5E might also see use in telecommunications, where it could serve as a frequency source in base stations or other communication equipment, enabling reliable connections.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar components in the PLL or Frequency Synthesis Circuits category may also be explored for complementary applications.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the field of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a strong focus on developing products that enhance signal processing in various applications, particularly in the domain of PLL or Frequency Synthesis Circuits. The company’s commitment to innovation is evident in their extensive portfolio, which includes a variety of products similar to the HMC983LP5E, aimed at delivering precise and reliable frequency control solutions. Analog Devices places significant importance on meeting the demands of complex applications in diverse fields, including communications, industrial automation, and instrumentation.
Where to Find HMC983LP5E by Analog Devices Inc.
For those interested in acquiring the HMC983LP5E, it is advisable to conduct research on its availability through electronic component distribution platforms. Historically, this part has been available from several distributors, including Richardson RFPD, Verical, and DigiKey. However, stock levels and pricing may vary, and it is essential to check findchips.com for the most current information, as the part is marked as obsolete, and thus its availability can be uncertain.
Additionally, by searching the PLL or Frequency Synthesis Circuits category, you might find alternative parts that could also meet your frequency synthesis needs, either from Analog Devices or other manufacturers.