Overview of DS2413P+T&R by Analog Devices Inc.
The DS2413P+T&R is a 1-Wire dual channel addressable switch designed for versatile applications in various electronic system architectures. It features a supply voltage range from 2.8V to 5.25V, making it suitable for various low-voltage applications. The part operates efficiently with a nominal supply voltage of 3.3V, which is common in many modern electronic designs. It is packaged in a 6-pin plastic leaded chip carrier (6-PLCC-N/A) configuration, with a maximum operating temperature of 70°C and a minimum of 0°C, catering to commercial-grade applications.
This component is designed to support serial communication via the 1-Wire interface, allowing for a simple and reliable way to connect multiple devices over a single wire. The DS2413P+T&R is compliant with RoHS, aligning with current environmental regulations regarding hazardous substances. Additionally, it has an active part life cycle which ensures continued availability in the market.
The small outline package design facilitates easier integration into compact electronic systems, with its dimensions measuring approximately 3.937mm in length, 3.81mm in width, and a seated height of 1.5mm. The component also features a moisture sensitivity level of 1, indicating it is suitable for standard handling and processing conditions.
Industry Applications for DS2413P+T&R
The DS2413P+T&R might serve various industries due to its specific features and functionalities. Below are some potential applications across different sectors that could leverage this dual channel addressable switch:
- Internet of Things (IoT): This part could be utilized in smart home devices, where multiple sensors or actuators need interconnection via a single wire interface. Its dual channel capability allows for controlling two different functions simultaneously, possibly enabling features like lighting control and temperature monitoring.
- Industrial Automation: The DS2413P+T&R might find use in automated control systems where the addressable switch can operate relays or other actuators. This capability could enhance the efficiency of control operations within industrial environments, especially in systems needing frequent switching operations.
- Smart Cities: In urban infrastructure, this component could assist in sensor networks for street lighting or environmental monitoring systems. By addressing multiple sensors through one wire, it could simplify wiring and reduce installation costs.
- Consumer Electronics: Potentially, the DS2413P+T&R could be used in handheld devices that require simple on/off control for various functions. Its compact size and low voltage operation align well with energy-efficient consumer products.
- Robotics and Drones: In this sector, the part might be used to control actuators or sensors in robotic systems, facilitating streamlined communication and control. The ability to manage multiple channels over a single wire could reduce complexity and weight in drone applications.
These potential applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are essential for ensuring adherence to industry standards and specific application requirements. Similarly, other components might fulfill similar uses, and review of specifications across comparable parts is advisable.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its innovative solutions in the field of analog, mixed-signal, and digital signal processing technology. Specifically related to Timers or RTCs in the subcategory of Microcontrollers and Processors, Analog Devices has developed a range of components that cater to various applications, including precision timing, control, and monitoring.
The DS2413P+T&R is a testament to the company’s commitment to creating versatile and robust components that meet modern electronic design requirements. Additionally, Analog Devices offers other similar parts that provide advanced features and functionalities for timekeeping and control tasks. Their product line in this space includes various programmable timers, switches, and sequencers designed for precise control in a myriad of applications.
Where to Find DS2413P+T&R by Analog Devices Inc.
- Verical
- Analog Devices Inc.
- Arrow Electronics
- Mouser Electronics
- Newark
However, stock availability may vary, so it is recommended to check directly on findchips.com for the most current information.