BLM18HK102SN1D by Murata Manufacturing Co Ltd

Overview of BLM18HK102SN1D by Murata Manufacturing Co Ltd

BLM18HK102SN1D is a ferrite chip designed for use in various electronic applications, primarily within the realm of signal filtering. This component features a single function and is rated for a maximum current of 0.05 A. The part is encapsulated in an EIA standard package size of 0603, which is a common footprint for surface-mounted devices. The two-pin configuration allows for straightforward integration into circuit boards.

Specifically, this ferrite bead operates within a frequency range of 100 MHz to 1000 MHz, making it suitable for a variety of high-speed digital signal applications. Its DC resistance is capped at 1.5 Ω, which contributes to its efficiency in minimizing signal interference and noise. The part is also characterized by its monolithic type construction, which ensures reliability and performance consistency.

The environmental credentials of the BLM18HK102SN1D are notable, as it is compliant with RoHS regulations and the material declarations indicate that it is lead-free (Pb-free). This makes it a favorable choice for modern electronic designs that prioritize environmental impact. Moreover, the part is active in the market, ensuring continued availability for production needs.

As of the writing of this post, the factory lead time is approximately 9 weeks. This lead time should be considered when planning procurement and development timelines.

Industry Applications for BLM18HK102SN1D

Due to its specific attributes, the BLM18HK102SN1D could potentially find applications across multiple industries. Below are a few industries where this ferrite chip might be applicable:

  • Internet of Things (IoT): In IoT devices, maintaining signal integrity is crucial as these devices typically operate in environments with multiple wireless signals. The BLM18HK102SN1D might be used in chips that filter out unwanted noise, ensuring stable communication across different frequencies.
  • Computing and Data Storage: Data storage systems often employ various signal filtering techniques to protect against electromagnetic interference. The BLM18HK102SN1D could potentially be integrated into server boards or external storage devices to optimize data integrity by suppressing high-frequency noise.
  • Telecommunications: The telecommunications sector relies heavily on efficient signal processing for both wired and wireless communications. The characteristics of BLM18HK102SN1D may allow it to be used in base stations or mobile devices, where it might help in reducing noise from power supply lines or RF signals.
  • Energy and Power Systems: In energy conversion devices, such as inverters or power supplies, noise filtering is often necessary to ensure efficient operation. The BLM18HK102SN1D could potentially be used to manage EMI and RFI, thereby enhancing performance and safety in these applications.

It is important to note that these potential industry applications are conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts of this type might serve in these applications, depending on their specific performance characteristics.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. has established itself as a significant player in the field of electronic components, particularly in the design and manufacturing of filters such as the BLM18HK102SN1D. The company specializes in passive components, which include a range of filters that serve various applications.

In the realm of Data Line Filters, Murata offers a wide array of products, with ferrite beads being a vital element in minimizing noise and improving signal integrity. The BLM18HK102SN1D reflects Murata’s commitment to quality and reliability, featuring advanced material and construction techniques that enhance its performance. The company produces a variety of similar components, each tailored for specific applications across different industries. This expertise in filter technology positions Murata as a reliable partner for engineers and designers seeking efficient solutions for electronic filtering needs.

Where to Find BLM18HK102SN1D by Murata Manufacturing Co Ltd

To purchase the BLM18HK102SN1D, it is recommended to research availability on findchips.com. This platform aggregates data from various distributors, ensuring that you can find the most current stock levels and pricing. You may find this part historically available at distributors such as:

  • Chip1Stop
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics

However, it’s advisable to check findchips for the most accurate and up-to-date information regarding stock and pricing, as availability may fluctuate. Additionally, if you are looking for alternatives, you might want to explore the Data Line Filters category, which could offer you other parts similar to the BLM18HK102SN1D from Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for BLM18HK102SN1D and other Data Line Filters / Filters at findchips.com