Overview of LCMXO2-256ZE-3UMG64C by Lattice Semiconductor Corporation
The LCMXO2-256ZE-3UMG64C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor Corporation, tailored for a variety of digital applications requiring flexibility and adaptability. This particular part features a design with 256 logic cells; it leverages CMOS technology and is packaged in a UCBGA-64 (Ultra Thin Chip Ball Grid Array) form factor. The dimensions of the package are compact, measuring 4 mm on each side, and the component has a height of 1 mm, making it suitable for space-constrained applications.
Key specifications for the LCMXO2-256ZE-3UMG64C include:
- Number of Inputs: 44
- Number of Outputs: 44
- Maximum Clock Frequency: 93.7 MHz
- Supply Voltage Range: 1.14 V to 1.26 V, nominally at 1.2 V
- Moisture Sensitivity Level: 3
- Peak Reflow Temperature: 260 °C for 30 seconds
This part is also compliant with environmental regulations, having a Pbfree and RoHS code, indicating that it is free from hazardous substances. It belongs to an active part life cycle, meaning that it is currently manufactured and available. Its ECCN code of EAR99 suggests that it does not have strict export controls, which may enhance the ease of procurement.
Industry Applications for LCMXO2-256ZE-3UMG64C
The LCMXO2-256ZE-3UMG64C might find utility across a broad spectrum of industries, primarily due to its extensive I/O capabilities, low power consumption, and configurability. Here are several industry applications where this FPGA could potentially be deployed:
- Internet of Things (IoT): The low-power characteristics and flexible logic cells could support IoT devices that require real-time processing and efficient data handling. Applications might include sensor networks or smart home devices that need to process multiple inputs and control various outputs.
- Industrial Automation: In this sector, the FPGA could be used to handle data processing for industrial controllers or robotics. Its ability to operate at a maximum clock frequency of 93.7 MHz may enhance control algorithms and enable rapid response in automation tasks.
- Consumer Electronics: The Field Programmable Gate Arrays like LCMXO2-256ZE-3UMG64C can play a role in consumer devices such as smart displays or audio systems, where programmable logic could be used for signal processing or user interface tasks.
- Telecommunications: The programmable nature of this FPGA could facilitate the development of networking equipment or broadband access points, where it might be required to handle various protocols or data rates dynamically.
- Robotics and Drones: The configurable logic and I/O flexibility make it a potential choice for control systems in robotics or drone applications, needing rapid processing and adaptability to changing operational parameters.
These potential applications illustrate only a conceptual view and would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar FPGA components could also be considered for these applications, depending on specifications and performance criteria.
About Lattice Semiconductor Corporation
Lattice Semiconductor Corporation specializes in low-power, small form factor FPGAs and has a significant presence in the programmable logic market. With a focus on efficient design and manufacturing, Lattice offers a range of products that include FPGAs, CPLDs, and related development tools aimed at various applications, including consumer, industrial, and automotive sectors. The LCMXO2-256ZE-3UMG64C is part of a family of FPGAs that emphasize low power while providing sufficient logic resources for various digital applications. Alongside this part, Lattice produces similar devices that might vary in performance metrics and I/O capabilities to cater to different design needs.
Where to Find LCMXO2-256ZE-3UMG64C by Lattice Semiconductor Corporation
- Flip Electronics
- Future Electronics
- Mouser Electronics
- DigiKey
However, for the most current stock levels and pricing information, visiting findchips.com would be beneficial. The Field Programmable Gate Arrays section on findchips.com can also provide insights into alternate parts that might be offered by Lattice Semiconductor Corporation or other manufacturers.
Compare pricing for LCMXO2-256ZE-3UMG64C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com
To get the best possible options for the LCMXO2-256ZE-3UMG64C and review alternatives within the Field Programmable Gate Arrays category, be sure to check out findchips.com for comprehensive pricing and availability information.